Taiwan Semiconductor TLD8S11AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- RS 제품 번호:
- 216-9596
- 제조사 부품 번호:
- TLD8S11AH
- 제조업체:
- Taiwan Semiconductor
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 216-9596
- 제조사 부품 번호:
- TLD8S11AH
- 제조업체:
- Taiwan Semiconductor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12.2V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 6.6kW | |
| Maximum Peak Pulse Current Ippm | 363A | |
| Clamping Voltage VC | 18.2V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Number of Elements per Chip | 3 | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.5mm | |
| Length | 16mm | |
| Standards/Approvals | FBI | |
| Width | 10.5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12.2V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 6.6kW | ||
Maximum Peak Pulse Current Ippm 363A | ||
Clamping Voltage VC 18.2V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Number of Elements per Chip 3 | ||
Maximum Operating Temperature 175°C | ||
Height 5.5mm | ||
Length 16mm | ||
Standards/Approvals FBI | ||
Width 10.5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150μA | ||
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-059
관련된 링크들
- Taiwan Semiconductor TLD6S30AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD8S43AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD6S13AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD8S15AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD6S11AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD8S28AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 22-Pin DO-218
- Taiwan Semiconductor TLD6S43AH 3-Element Uni-Directional TVS Diode, 4.6 kW, 2-Pin DO-218
- Taiwan Semiconductor TLD8S26AH 3-Element Uni-Directional TVS Diode, 6.6 kW, 2-Pin DO-218