Festo 6 Tubes Polyethylene Tube Clip, For Tube Diam. 12 mm OD

Subtotal (1 Bag of 10 units)*

₩113,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩113,460.00₩11,346.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-0898
제조사 부품 번호:
KK-9
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Tube Clip

Compatible Tube Outside Diameter

12mm

Number of Tubes

6

Material

Polyethylene

Series

KK-9

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

COO (Country of Origin):
DE

Festo KK-9 Series Tube Clip, 12mm for Tube Outside Diameter, 10 Tubes per Pack - KK-9, Numeric Part Number: 2149


This tube clip is a multi-tube holder designed for professional use in automation and related fields. It accommodates tubes with an outside diameter of 12mm, providing a secure mounting solution. Constructed from durable PE, this clip is RoHS-compliant and fits securely for various configurations. Supplied in a pack of 10, it ensures users have an ample supply for their operations.

Features & Benefits


• Assures a secure hold for tubes with a 12mm diameter

• Made from PE for durability and resistance to wear

• Steel pins enhance structural integrity and strength

• Lightweight design at just 21.2g per clip

• Complies with VDMA24364-B2-L for safe use

• RoHS-compliant construction meets environmental standards

Applications


• Suitable for organising multiple tubes in industrial settings

• Ideal for securing tube arrangements in electrical installations

• Utilised for mounting purposes in mechanical assemblies

• Effective for managing tubing in automation systems

What types of tubing can this clip accommodate?


This clip is designed to fit tubes with outside diameters of 10mm, 11.6mm, and 12mm, making it versatile for various tubing needs.

How does the material choice impact the clip's performance?


The use of PE for the main body ensures flexibility and resistance against various environmental factors, while steel pins provide added strength to maintain structural integrity.

What features ensure this clip meets industry standards?


It conforms to VDMA24364-B2-L guidelines, ensuring safe and efficient use in industrial applications. Its RoHS-compliant materials also support a commitment to environmental sustainability.

관련된 링크들