5 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- RS 제품 번호:
- 896-7096
- 제조사 부품 번호:
- ST-4EA 5kR
- 제조업체:
- Nidec Components
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩13,220.00
재고있음
- 추가로 2026년 10월 29일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 95 | ₩2,644.00 | ₩13,220.00 |
| 100 - 245 | ₩2,540.00 | ₩12,700.00 |
| 250 - 495 | ₩2,432.00 | ₩12,160.00 |
| 500 + | ₩2,380.00 | ₩11,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 896-7096
- 제조사 부품 번호:
- ST-4EA 5kR
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Maximum Resistance | 5kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 35.4V | |
| Shaft Length | 2.3mm | |
| Length | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.3mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 4.5mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 240° | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Maximum Resistance 5kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 35.4V | ||
Shaft Length 2.3mm | ||
Length 5mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2.3mm | ||
Standards/Approvals RoHS, UL | ||
Height 4.5mm | ||
Element Material Cermet | ||
Mechanical Rotation 240° | ||
- COO (Country of Origin):
- CN
Copal ST-4 Series
Professional range of Copal cermet trimmers from the ST-4 series. A key feature of the trimmers is the sealed construction and the ability to have either flow or reflow soldering.
Flow/Reflow soldering
Sealed construction
Automatic mounting is possible
관련된 링크들
- 200 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 2 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 20 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 20 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 50 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 10 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 100 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32