200 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- RS 제품 번호:
- 896-7119
- 제조사 부품 번호:
- ST-32EA 200kR
- 제조업체:
- Nidec Components
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩14,120.00
재고있음
- 추가로 2026년 11월 02일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 95 | ₩2,824.00 | ₩14,120.00 |
| 100 - 245 | ₩2,712.00 | ₩13,560.00 |
| 250 - 495 | ₩2,600.00 | ₩13,000.00 |
| 500 + | ₩2,544.00 | ₩12,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 896-7119
- 제조사 부품 번호:
- ST-32EA 200kR
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Maximum Resistance | 200kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | ST-32 | |
| Termination Style | Solder Pin | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 158V | |
| Length | 3.4mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 3.4mm | |
| Mechanical Rotation | 250° | |
| Element Material | Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Maximum Resistance 200kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series ST-32 | ||
Termination Style Solder Pin | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 158V | ||
Length 3.4mm | ||
Maximum Operating Temperature 125°C | ||
Depth 2mm | ||
Standards/Approvals RoHS, UL | ||
Height 3.4mm | ||
Mechanical Rotation 250° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN
Copal ST-32 Series
Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.
Rotor with cross slot
Leaded terminals
J-Hook terminals
Sealed
관련된 링크들
- 20 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 50 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 5 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 10 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 1 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 500 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 2 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32
- 200 Ω, Surface Trimmer Potentiometer, Gull Wing 0.13 W Top Adjust Nidec Components, ST-32