20 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
602-4872
제조사 부품 번호:
SM-42W 20k Ohm
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

11

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

SM-42

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

4.8mm

Maximum Voltage

70.7V

Shaft Diameter

1.5mm

Shaft Length

560μm

Depth

3.5mm

Height

5.3mm

Standards/Approvals

UL, RoHS

Element Material

Cermet

COO (Country of Origin):
CN

Cermet Trimmer SM-42 Series
(11-Turn model)


4.8mm Multi-turn trimmer (11-turn)

Precision adjustment is possible

Suitable for reflow soldering

Sealed (washable) design

Lead and cadmium free construction

Multi-Turn Surface Mount Trimmers


관련된 링크들