500 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- RS 제품 번호:
- 374-7178
- 제조사 부품 번호:
- T63XB501KT20
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 374-7178
- 제조사 부품 번호:
- T63XB501KT20
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Maximum Resistance | 500 Ω | |
| Mount Type | Through Hole | |
| Product Type | Trimmer Potentiometer | |
| Termination Style | Pin | |
| Power Rating | 0.25 W | |
| Orientation | Side Adjust | |
| Series | T63 | |
| Length | 7.5 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Number of Turns | 14 | |
| Shaft Diameter | 1.8 mm | |
| Temperature Coefficient | ±100 ppm/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Maximum Resistance 500 Ω | ||
Mount Type Through Hole | ||
Product Type Trimmer Potentiometer | ||
Termination Style Pin | ||
Power Rating 0.25 W | ||
Orientation Side Adjust | ||
Series T63 | ||
Length 7.5 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Number of Turns 14 | ||
Shaft Diameter 1.8 mm | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- CZ
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
관련된 링크들
- 100Ω, Through Hole Trimmer Potentiometer 0.25W Side Adjust Vishay, T63
- 200 Ω, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- 10 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- 100 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- 2 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- 1 mΩ, Through Hole Trimmer Potentiometer, Pin 0.06 W Side Adjust Vishay, T63
- 5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63
- 1 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63