5 kΩ, Through Hole Trimmer Potentiometer, Pin 0.25 W Side Adjust Vishay, T63

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
167-9532
제조사 부품 번호:
T63XB502KT20
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Maximum Resistance

5kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

14

Orientation

Side Adjust

Packaging

Tube

Power Rating

0.25W

Series

T63

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Shaft Diameter

1.8mm

Maximum Voltage

250V

Maximum Operating Temperature

155°C

Length

7.5mm

Height

6.8mm

Depth

5mm

Standards/Approvals

IEC 60393-1

Diameter

6.8mm

Mechanical Rotation

15Cycles

Element Material

Cermet

COO (Country of Origin):
CZ

6mm 1/4in. 250mW Side Adjust T63XB


Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation

A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

관련된 링크들