2 mΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-4454
제조사 부품 번호:
ST-5ETW501
제조업체:
Nidec Components
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

2mΩ

Mount Type

Surface

Number of Turns

14

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

ST5

Termination Style

Gull Wing

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Voltage

200V

Length

6mm

Maximum Operating Temperature

120°C

Standards/Approvals

UL, RoHS

Height

6.3mm

Mechanical Rotation

200Cycles

Element Material

RuO2 Cermet

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ST-5 series fourteen turn surface mount cermet trimmer suitable for automatic adjustment, it also offers automatic mounting and reflow soldering.

RoHS compliant

Sealed construction

Washable

Resin material is UL Recognized 94V-0

관련된 링크들