2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- RS 제품 번호:
- 244-4355
- 제조사 부품 번호:
- ST-32ETA102
- 제조업체:
- Nidec Components
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
1000개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 500 units)*
₩740,000.00
일시적 품절
- 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 500 - 500 | ₩1,480.00 | ₩740,300.00 | - |
| 1000 - 1500 | ₩1,430.00 | ₩714,700.00 | 3% |
| 2000 + | ₩1,386.00 | ₩693,200.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-4355
- 제조사 부품 번호:
- ST-32ETA102
- 제조업체:
- Nidec Components
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2mΩ | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.13W | |
| Series | ST-32 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Voltage | 200V | |
| Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Rotation | 100Cycles | |
| Element Material | RuO2 Cermet | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2mΩ | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.13W | ||
Series ST-32 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Voltage 200V | ||
Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Rotation 100Cycles | ||
Element Material RuO2 Cermet | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ST-32 series single turn surface mount cermet trimmer available in J hook, Gull wing and leaded terminal configurations, also has rotor with a cross slot for ease of adjustment.
RoHS compliant
Leaded terminals provide strong as adhesive strength against PCB bending
Sealed Construction
Resin materials are UL Recognized 94V-0 or 94V-1 equivalent
관련된 링크들
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Top Adjust Nidec Components, ST-32
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST4
- 1 kΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- 2 mΩ, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, ST-42
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount