대량 구매 할인 받기
15개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩20,780.00
재고있음
- 71 개 단위 배송 준비 완료
- 추가로 2027년 1월 05일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩20,780.00 | - |
| 15 - 74 | ₩20,180.00 | 2% |
| 75 + | ₩16,620.00 | 20% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-2905
- 제조업체:
- SKROSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKROSS | |
| Converter Type | Travel Adapter | |
| Product Type | Travel Adapter | |
| Current | 16A | |
| Voltage | 240V | |
| Socket Type | European Socket | |
| Connector Country B | Europe | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKROSS | ||
Converter Type Travel Adapter | ||
Product Type Travel Adapter | ||
Current 16A | ||
Voltage 240V | ||
Socket Type European Socket | ||
Connector Country B Europe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
RS PRO Travel Adapter, Rated at 16 A
Looking for a reliable travel adapter you can take with you when travelling in Europe? This RS PRO adapter converts the standard European/Schuko plug types into the types of sockets used in India, Israel and Denmark, allowing you to plug in and charge your devices.
It has a tidy Swiss design and is compact, so you can easily fit it into your luggage. It's useful when you need to connect your device when you're on holiday or on business in a European country where Schuko plugs are used. The adapter's versatility means you can use it with both earthed and unearthed devices, which use 2-pole and 3-pole plugs.
This product is subject to electrostatic discharge (ESD) control and complies with Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007. This means you can rest assured the risk of electrostatic discharge is kept to a minimum.
Features and Benefits
• Travel adapter converter type
• Receptacles for India, Israel and Denmark
• Output plug for Europe (Schuko)
• Current rating of 16 A
• Input voltage of 100 to 250 V
관련된 링크들
- SKROSS Travel Adapter World Europe, Israel, 16A
- SKROSS Travel Adapter USA, Europe, China, Australia Europe, South Africa, 16A
- SKROSS Travel Adapter Switzerland, Australia, Europe, UK, USA, China Europe, Italy, 16A
- SKROSS Travel Adapter Italy, Australia, UK, USA, Europe, China Europe, Switzerland, 16A
- SKROSS Travel Adapter Australia, Switzerland, Europe, China, Italy, UK, USA Europe, Denmark, 16A
- SKROSS Travel Adapter USA, Europe, China, Australia Europe, 13A
- SKROSS Travel Adapter World Europe, 7A
- SKROSS Travel Adapter Europe USA, 7A