SKROSS Travel Adapter World Europe, Israel, 16A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩44,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩44,940.00
15 - 74₩43,140.00
75 +₩35,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
768-2882
Distrelec 제품 번호:
304-17-775
제조업체:
SKROSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKROSS

Product Type

Travel Adapter

Converter Type

Travel Adapter

Current

16A

Voltage

240V

Connector Country A

World

Connector Country B

Europe, Israel

Standards/Approvals

No

Connector Type

Europe Plug to Universal Socket, Australia Plug to Universal Socket

COO (Country of Origin):
TH

RS PRO World to Europe Travel Adapter, Rated at 16 A


Need a practical solution to run and charge your electrical devices when travelling? This RS PRO travel adapter fits and converts the different types of plugs found in Switzerland, Italy, Australia, China and the United States so that you can easily plug in your Type G British equipment. You can also use this adapter on the two-pronged Schuko sockets in use throughout most of Europe.

The three-pronged adapter is grounded to protect your appliances against electrical surges. You can easily pack and carry this compact and lightweight unit without worrying about adding weight to your luggage. Compliance with the Restriction of Hazardous Substances (RoHS) requirements means the item contains only minimal levels of any harmful materials.

Features and Benefits


• Travel adapter converter type

• Receptacles for Switzerland, Italy, Australia, China, UK, USA

• World to Europe, Israel adapter

• Current rating of 16 A

• Input voltage of 220 to 240 V

관련된 링크들