TDK N87 ETD 29/16/10 Transformer Ferrite Core, 201 nH, For Use With Power TransFormers, SMPS transformers
- RS 제품 번호:
- 125-3666
- 제조사 부품 번호:
- B66358G0500X187
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 125-3666
- 제조사 부품 번호:
- B66358G0500X187
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ETD 29/16/10 | |
| For Use With | Power TransFormers, SMPS transformers | |
| AL Rating | 201nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66358 | |
| Length | 30.6mm | |
| Depth | 16mm | |
| Standards/Approvals | IEC 61185 | |
| Width | 9.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ETD 29/16/10 | ||
For Use With Power TransFormers, SMPS transformers | ||
AL Rating 201nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66358 | ||
Length 30.6mm | ||
Depth 16mm | ||
Standards/Approvals IEC 61185 | ||
Width 9.8mm | ||
- COO (Country of Origin):
- IN
EPCOS B66358 ETD 29/16/10 Ferrite Cores
B66358 series ETD 29/16/10 ferrite cores from EPCOS are manufactured to IEC 61185 standards. These ferrite cores are Ideal for switch mode power supply transformers as they provide an optimum weight to performance ratio at small volume. Gapped and ungapped varieties are available, and these ferrite cores are offered with construction from either N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
관련된 링크들
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 201 nH, For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 124 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 2200 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 49 Transformer Ferrite Core, 525 nH, For Use With SMPS transformers
- TDK N87 ETD 49 Transformer Ferrite Core, 438 nH, For Use With SMPS transformers
- TDK N87 ETD 39/20/13 Transformer Ferrite Core, 326 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 39/20/13 Transformer Ferrite Core, 2700 nH, For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 49/25/16 Transformer Ferrite Core, 314 nH, For Use With SMPS transformers, Power TransFormers