TDK N87 ETD 39/20/13 Transformer Ferrite Core, 326 nH, For Use With SMPS transformers, Power TransFormers
- RS 제품 번호:
- 125-3675
- 제조사 부품 번호:
- B66363G0500X187
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 125-3675
- 제조사 부품 번호:
- B66363G0500X187
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ETD 39/20/13 | |
| For Use With | SMPS transformers, Power TransFormers | |
| AL Rating | 326nH | |
| Material | N87 | |
| Maximum Operating Temperature | 155°C | |
| Series | B66363 | |
| Width | 12.8mm | |
| Standards/Approvals | IEC 61185 | |
| Depth | 20mm | |
| Length | 38.9mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Transformer Ferrite Core | ||
Core Size ETD 39/20/13 | ||
For Use With SMPS transformers, Power TransFormers | ||
AL Rating 326nH | ||
Material N87 | ||
Maximum Operating Temperature 155°C | ||
Series B66363 | ||
Width 12.8mm | ||
Standards/Approvals IEC 61185 | ||
Depth 20mm | ||
Length 38.9mm | ||
EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores
B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are Ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.
EPCOS Ferrite Cores
관련된 링크들
- TDK N87 ETD 39/20/13 Transformer Ferrite Core, 326 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 39/20/13 Transformer Ferrite Core, 2700 nH, For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 49 Transformer Ferrite Core, 525 nH, For Use With SMPS transformers
- TDK N87 ETD 49 Transformer Ferrite Core, 438 nH, For Use With SMPS transformers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 201 nH, For Use With Power TransFormers, SMPS transformers
- TDK N87 ETD 49/25/16 Transformer Ferrite Core, 314 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 124 nH, For Use With SMPS transformers, Power TransFormers
- TDK N87 ETD 29/16/10 Transformer Ferrite Core, 2200 nH, For Use With SMPS transformers, Power TransFormers