RS PRO Self-Regulating Trace Heating Kit, 240V ac, 12 W, 60 °C, 10 m
- RS 제품 번호:
- 665-7595
- Distrelec 제품 번호:
- 303-95-312
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 kit)*
₩228,580.00
재고있음
- 57 개 단위 배송 준비 완료
- 추가로 다른 지역에서 20 개 단위 배송 준비 완료
- 추가로 2026년 12월 10일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit | 절감 |
|---|---|---|
| 1 - 4 | ₩228,580.00 | - |
| 5 + | ₩188,120.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7595
- Distrelec 제품 번호:
- 303-95-312
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Trace Heating Kit | |
| Cable Type | Self-Regulating | |
| Self Regulating | Yes | |
| Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 10m | |
| Power Per Metre | 12W | |
| Sheath Material | Polyolefin | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Non-Hazardous Area | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Trace Heating Kit | ||
Cable Type Self-Regulating | ||
Self Regulating Yes | ||
Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 10m | ||
Power Per Metre 12W | ||
Sheath Material Polyolefin | ||
Standards/Approvals No | ||
Hazardous Area Certification Non-Hazardous Area | ||
제외
- COO (Country of Origin):
- GB
RS PRO 10W/m Trace Heating Kit Self Regulating, 240 V, 10 m
This trace heating kit from the RS PRO range is used to prevent pipes from freezing and does so without any risk of overheating. In the winter, water can freeze and expand, causing pipework to burst. Our trace heating kit uses a self-regulating cable which adjusts its power output in relation to the temperature inside the pipe, providing efficient operation in low temperatures.
The kit comes with a 10 m cable and a roll of fixing tape for quick and simple installation. The cable itself operates automatically via a thermostatic control, so maintenance is minimal once it's been installed.
Looking for frost protection for use in hazardous areas or simply looking to prevent pipes from freezing at home? Our kits are suitable for internal and external freeze protection, so they can be used for domestic, commercial or industrial purposes.
Features and Benefits
• Self-regulating cable
• Output per metre of 10 W
• Voltage rating of 240 V
• Maximum operating temperature of 60°C
• Cable length of 10 m
• Polyolefin sheath
• Kit includes trace heating tape, heatshrink termination kit, fixing tape and 5 x warning labels
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 60 °C, 20 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 60 °C, 100 m
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm, 200 °C, -60 °C
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 12 W, 80 °C, 30 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 80 °C, 30 °C, 50 m
- RS PRO Self-Regulating Trace Heating Kit, 500V ac, 12 W, 60 °C, 50 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 80 °C, 20 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 20 W, 80 °C, 50 m