RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 60 °C, 100 m
- RS 제품 번호:
- 665-7447
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
₩2,016,320.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 - 4 | ₩2,016,320.00 | ₩20,164.00 |
| 5 + | ₩1,659,420.00 | ₩16,594.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7447
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Trace Heating Kit | |
| Cable Type | Self-Regulating | |
| Self Regulating | Yes | |
| Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 100m | |
| Power Per Metre | 10W | |
| Sheath Material | Polyolefin | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Non-Hazardous Area | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Trace Heating Kit | ||
Cable Type Self-Regulating | ||
Self Regulating Yes | ||
Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 100m | ||
Power Per Metre 10W | ||
Sheath Material Polyolefin | ||
Standards/Approvals No | ||
Hazardous Area Certification Non-Hazardous Area | ||
제외
- COO (Country of Origin):
- GB
RS PRO 10W/m Trace Heating Kit Self Regulating, 240 V, 100 m
When temperatures fall, use this trace heating kit from the RS PRO range to prevent pipework freezing up. It comes with a self-regulating heating cable that increases power output in cold weather.
Low-maintenance and offering value for money, this 100-metre cable uses built-in temperature controls to keep water running smoothly through your pipes. By stopping ice from building up, it keeps a check on the no-flow conditions that cause damage.
A reliable solution for commercial and domestic environments, these kits minimise the disruption and repair costs caused by pipe damage. You can set them up in industrial zones and unheated commercial areas. Whether it's the garage or a storage building, they provide internal and external protection. Kits come complete with a roll of fixing tape for swift installation.
Features and Benefits
• Self-regulating cable
• Output per metre of 10 W
• Voltage rating of 240 V
• Maximum operating temperature of 60°C
• Cable length of 100 m
• Polyolefin sheath material
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 60 °C, 20 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 12 W, 60 °C, 10 m
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm, 200 °C, -60 °C
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 9 W, 100 °C, 0 °C, 20 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 13 W, 100 °C, 0 °C, 20 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 13 W, 100 °C, 0 °C, 50 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 80 °C, 30 °C, 50 m
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 10 W, 80 °C, 20 m