RS PRO Joint Kit Trace Heating Moulded Joint Kit, -35 °C
- RS 제품 번호:
- 703-3195
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 kit)*
₩25,940.00
재고있음
- 추가로 2026년 11월 12일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | ₩25,940.00 |
| 5 + | ₩21,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-3195
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Trace Heating Moulded Joint Kit | |
| Sub Type | Joint Kit | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | BS EN 62395 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Trace Heating Moulded Joint Kit | ||
Sub Type Joint Kit | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals BS EN 62395 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Trace Heating Moulded Joint Kit
The RS PRO trace heating moulded joint kit is a reliable and practical solution for maintaining consistent performance in trace heating applications. Designed for use with silicone-insulated parallel circuit heating tapes, this kit provides a robust connection and sealing solution, ensuring optimal performance in frost protection systems.
Features and Benefits
Kit Contents
Applications
관련된 링크들
- RS PRO Joint Kit Trace Heating Moulded Joint Kit 130 mm x 130 mm x 75mm, -35 °C
- RS PRO Heating Joint Trace Heating Termination Kit x 950 mm x 50mm, -35 °C
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm, 200 °C, -60 °C
- RS PRO Termination Kit Trace Heating Termination Kit 130 mm x 130 mm x 75mm, -35 °C
- Chemelex Trace Heating Connection Kit, 110 °C, -50 °C
- RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50mm, 65
- RS PRO Trace Heating Thermostat, 40 °C, -5 °C
- RS PRO Self-Regulating Trace Heating Kit, 240V ac, 80 °C, 30 °C, 50 m