RS PRO Heating Joint Trace Heating Termination Kit x 950 mm x 50mm, -35 °C
- RS 제품 번호:
- 665-7497
- Distrelec 제품 번호:
- 303-91-675
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩77,600.00 할인 받기
View bulk pricing optionsSubtotal (1 kit)*
₩87,700.00
재고있음
- 184 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit | 절감 |
|---|---|---|
| 1 - 4 | ₩87,700.00 | - |
| 5 + | ₩72,180.00 | ₩77,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 665-7497
- Distrelec 제품 번호:
- 303-91-675
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Trace Heating Termination Kit | |
| Sub Type | Heating Joint | |
| Length | 950mm | |
| Width | 50mm | |
| Material | Silicone | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Non-Hazardous Area | |
| Contents | 3 Small Silicone Tubes, 3 Warning Labels, 3 End Seal Moulds, 1 Tube of Silicon Adhesive | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Trace Heating Termination Kit | ||
Sub Type Heating Joint | ||
Length 950mm | ||
Width 50mm | ||
Material Silicone | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals No | ||
Hazardous Area Certification Non-Hazardous Area | ||
Contents 3 Small Silicone Tubes, 3 Warning Labels, 3 End Seal Moulds, 1 Tube of Silicon Adhesive | ||
제외
- COO (Country of Origin):
- GB
RS PRO Trace Heating Termination Kit
This RS PRO trace heating termination kit contains the accessories you need to maintain your cables in all conditions. Install the silicone tubes to thermally insulate the cables from external drops in temperature.
Its end seal moulds and silicone adhesive will secure the tubes and ensure there are no gaps for the cold to seep in. The insulation operates at temperatures down to -35°C so your heating system will remain secure, even in extreme weather.
The kit also comes with three warning labels to apply to your system, alerting users to the hazard of a live electrical current. As part of our trusted RS PRO range, this product has been tested for safety and consistency by engineers and it's protected with a three-year warranty to ensure the components will last.
Features and Benefits
• Dimensions of 130 x 75 x 130 mm
• Minimum operating temperature of -35°C
관련된 링크들
- RS PRO Joint Kit Trace Heating Moulded Joint Kit, -35 °C
- RS PRO Termination Kit Trace Heating Termination Kit 130 mm x 130 mm x 75mm, -35 °C
- RS PRO Joint Kit Trace Heating Moulded Joint Kit 130 mm x 130 mm x 75mm, -35 °C
- RS PRO Self-Regulating Trace Heating System Trace Heating Termination Kit x 50mm, 200 °C, -60 °C
- RS PRO Self-Regulating Trace Heating System Installation and Maintenance Trace Heating Termination Kit x 5 mm x 50mm, 65
- Chemelex Trace Heating Termination Kit x 100 m, 400 °C, -75 °C
- Chemelex Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- Chemelex Trace Heating Junction Box Kit