RS PRO Trace Heating Junction Box 75 mm x 125 mm x 125mm

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩208,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 3 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩208,900.00-
5 +₩171,920.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-7548
Distrelec 제품 번호:
303-91-110
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Trace Heating Junction Box

Height

75mm

Length

125mm

Width

125mm

IP Rating

IP66

Standards/Approvals

VDE 2050, VDE 0295, VDE 0281-5, UL1581 VW-1, UL, TS 9760 HD 21.5.S3, RoHS, REACH, Mil Spec, IEC60332-1-2, IEC60332-1, IEC 60228 Class 5, IEC 60227-5, HAR, DIN 47100, DEF STAN, CENELEC HD21.5, BS EN13062, BS4808, BS4109, BASEC

Hazardous Area Certification

No

Contents

YY, Unitronic LiYCY and LiYY, Tinned Copper Wire CY, SY, SWA, OLflex Unscreened, OLflex Screened, Multipair/Twisted Pair, Multicore Control Cables, Motor Cables, Mains Power, Lighting and Electrical, LAN, Data Cables, Conduit, BUS Cables, Coaxial

제외

COO (Country of Origin):
GB

RS PRO Trace Heating Junction Box – 16A


The RS PRO Trace Heating Junction Box is a versatile and durable solution designed for commercial and industrial use with trace heating tapes and general wiring applications. This junction box enables seamless jointing and extension of trace heating cables when needed.

Why Would You Choose This Junction Box?


With dimensions of 125 mm x 125 mm x 75 mm, the ABS enclosure is built for internal and external applications, offering an IP65 rating for reliable protection against dust and water. Inside, the junction box features dedicated terminals allowing easy and secure circuit connections, eliminating the need for double stacking.

Features and Benefits


  • ABS enclosure

  • Reliable connections

  • Durable construction

  • Internal and external applications

  • Specification


  • Slotted DIN rail

  • Terminal block rated: 16A

  • 1 in 5 out

  • IP66 Protection

  • Dimensions


  • 125 mm x 125 mm x 75 mm

  • Compatible with


  • RS PRO Trace Heating Mounting Bracket- RS stock no: 665-7589

  • Applications


  • Trace heating systems

  • 관련된 링크들