Infineon CY8CMBR3108-LQXIT Capacitive Touch Controller IC, 7 bit I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- RS 제품 번호:
- 215-5777
- 제조사 부품 번호:
- CY8CMBR3108-LQXIT
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
625개 더 담고 ₩52,500.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩20,020.00
재고있음
- 7,270 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 620 | ₩4,004.00 | ₩20,020.00 | - |
| 625 - 1245 | ₩3,920.00 | ₩19,600.00 | ₩52,500.00 |
| 1250 + | ₩3,832.00 | ₩19,160.00 | ₩215,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-5777
- 제조사 부품 번호:
- CY8CMBR3108-LQXIT
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Touch Controller IC | |
| Resolution | 7 bit | |
| Sub Type | Touch Screen Controller | |
| Interface Type | I2C | |
| Sensing Technology | Capacitive | |
| Sensing Wire Type | 2 Wire | |
| Input Type | 8 Button | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Width | 3mm | |
| Length | 3mm | |
| Series | CY8CMBR3108 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Touch Controller IC | ||
Resolution 7 bit | ||
Sub Type Touch Screen Controller | ||
Interface Type I2C | ||
Sensing Technology Capacitive | ||
Sensing Wire Type 2 Wire | ||
Input Type 8 Button | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Width 3mm | ||
Length 3mm | ||
Series CY8CMBR3108 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CY8CMBR3108 Series Touch Controller IC, 1.8V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - CY8CMBR3108-LQXIT
This touch controller IC provides capacitive input sensing for human-machine interfaces, converting up to eight discrete touch inputs into digital data via a serial bus. It operates across a low-voltage supply range suitable for battery-powered and embedded systems, and is supplied in a surface-mount QFN package intended for space‑constrained circuit designs. The device is intended for integration where a compact, low-power capacitive touch solution is required.
Features and Benefits:
• Operates from 1.8V to 5.5V enabling flexible power architectures
• Eight-button input handling reduces external decoder requirements
• I2C interface simplifies connection to microcontrollers
• 16-pin QFN package minimises board footprint
• 7-bit sensing resolution permits fine touch discrimination
• Rated for -40 to 85°C use suits extended temperature environments
• Eight-button input handling reduces external decoder requirements
• I2C interface simplifies connection to microcontrollers
• 16-pin QFN package minimises board footprint
• 7-bit sensing resolution permits fine touch discrimination
• Rated for -40 to 85°C use suits extended temperature environments
Applications
• Ideal for low-voltage HMI panels in portable instruments
• Suitable for industrial control panels exposed to temperature extremes
• Used with embedded microcontrollers for consumer appliances
• Can be used for keypad replacement in medical devices
• Used for compact control surfaces in instrumentation enclosures
• Suitable for industrial control panels exposed to temperature extremes
• Used with embedded microcontrollers for consumer appliances
• Can be used for keypad replacement in medical devices
• Used for compact control surfaces in instrumentation enclosures
What sensing method does it use and what wiring does that require?
It employs capacitive sensing and is designed for two-wire sensor connections to the touch electrodes.
How does package selection affect assembly options?
The QFN surface-mount format enables automated soldering and short interconnects for high-density PCBs.
What thermal range can be expected during continuous operation?
The device is specified for operation down to -40°C and up to 85°C, suitable for many industrial environments.
How many pins are available for system interfacing?
A 16-pin footprint provides the necessary power, ground, I2C signals and touch input connections.
관련된 링크들
- Infineon CY8CMBR3108-LQXIT Capacitive Touch Controller IC, 7 bit I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR2044-24LKXI Capacitive Touch Screen Controller UART Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3002-SX1IT Capacitive Touch Screen Controller, 7 bit I2C Touch Screen Controller 2 Wire, 8-Pin SOIC
- Cypress Semiconductor CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 16 QFN
- Infineon CY8CMBR3116-LQXIT, CY8CMBR3xxx Microcontroller, 400 kHz, 24-Pin QFN
- Infineon CY8C20110-LDX2I Capacitive Touch Screen Controller Serial-I2C Touch Screen Controller 2 Wire, 16-Pin QFN
- Infineon CY8CMBR3 Capacitive Touch Sensor 300 mm 1.71 V 5.5V 16 SOIC
- Microchip MTCH102-I/MS Capacitive Touch Screen Controller Simple I/O Touch Screen Controller, 8-Pin MSOP