Wera 1-Piece Torx Key, L Shape, Long Arm

Subtotal (1 unit)*

₩18,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5817
제조사 부품 번호:
05066764001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx30

Shape

L

Short or Long Arm

Long

Overall Length

195mm

Finish

Black Laser

Overall Width

37mm

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

967 XL HF TORX L-key with holding function, long, TX 30 x 195 mm


The Wera High quality L-keys for recessed TORX® screws. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Comes with extra-long arm. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.

L-keys for recessed TORX® screws

Holding function for recessed TORX® screws

Black laser for high corrosion protection and long service life

Laser-engraved and thereby wear-resistant size markings

Zinc phosphate plated

Application:


TORX® socket screws Design Zinc-phosphated Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications

관련된 링크들