Wera 1-Piece Torx Key, L Shape, Long Arm
- RS 제품 번호:
- 266-5684
- 제조사 부품 번호:
- 05022684001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩27,100.00
제조사가 재고 비축중
- 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩27,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5684
- 제조사 부품 번호:
- 05022684001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Torx Key | |
| Number of Pieces | 1 | |
| Set Contents | Tx20 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Stainless Steel | |
| Overall Length | 137mm | |
| Standards/Approvals | No | |
| Overall Width | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Torx Key | ||
Number of Pieces 1 | ||
Set Contents Tx20 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Stainless Steel | ||
Overall Length 137mm | ||
Standards/Approvals No | ||
Overall Width 24mm | ||
제외
- COO (Country of Origin):
- CZ
3967 SXL HF TORX L-key Multicolor with holding function, long, stainless, TX 20 x 137 mm
The Wera High quality stainless steel L-key for internal TORX screws. Very corrosion-resistant due to ice-hardened stainless steel material of the L-key, avoiding the transmission of extraneous rust in stainless steel screw connections. With holding function on the long arm The clamping force resulting from the surface pressure between the output tip and the screw profile holds the screws securely on the tool. With extra long arm for working in a low position. The grip-friendly hose jacket facilitates screw driving even at low temperatures. "take it easy" tool finder with color coding by size.
The holding function on the long arm keeps screws securely on the tool
Extremely high corrosion protection thanks to ice-hardened stainless steel design
Handle-friendly hose jacket with tool finder "take it easy" Color coding according to size
Application:
TORX® socket screws Design Stainless steel, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip Holding function for TORX® screws made according to Acument Intellectual Properties specifications
관련된 링크들
- Wera 1-Piece Torx Key, L Shape, Long Arm
- Wera 9-Piece Torx Key, L Shape, Long Arm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C