RS PRO 1-Piece Torx Key, L Shape, Long Arm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
248-0105
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Pieces

1

Product Type

Torx Key

Shape

L

Short or Long Arm

Long

제외

COO (Country of Origin):
US

RS PRO L Shape Star Key T30


This L-shaped Star key from our trusted RS PRO range is long-armed to tighten and undo fastenings in narrow spaces. It's made from AISI (American Iron and Steel Institute) 8650-grade steel that's heat-treated to give it high torque and strength. This alloy of nickel and chrome improves resistance to oil and moisture to prevent corrosion. It has a T30-sized head on both ends for extra flexibility.

Star fasteners are a popular choice with electronics, aerospace and automotive engineers. Their star-shaped design allows more contact points than with standard screwdrivers, making them a popular choice for parts and components that need to be replaced or removed frequently.

This product is also available in a set with a range of different tool sizes. It's manufactured to meet the Federal Specification GGG-K-2750 for hand tools and the ANSI (American National Standard Institute) B18-3 standard for key fasteners, so you can be sure of its quality.

Features and Benefits


  • Chrome-nickel alloy

  • One piece

  • L-shape

  • Long arm

  • T30 size

  • 관련된 링크들