RS PRO 8-Piece Key Kit, L Shape, Long Arm

Subtotal (1 unit)*

₩24,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-3725
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Number of Pieces

8

Product Type

Key Kit

Set Contents

T27, T20, T10, T30, T25, T15, T40, T9

Shape

L

Short or Long Arm

Long

Material

Molybdenum Steel, Chrome Vanadium Steel

Finish

Black

Standards/Approvals

No

제외

COO (Country of Origin):
TR

RS PRO 8 Piece L Shape Star Key Set, Long Arm


Introducing the long arm 8 piece L shape Star key set from RS PRO, a high quality and durable key set ideal for use with Star fasteners in a range of professional and home DIY applications. The Star design prevents the key from slipping when inserted to the screw head, whilst ensuring heightened torque when loosening and tightening.

The Star keys are manufactured from chrome vanadium molybdenum steel, offering excellent durability and resistance to corrosion. The keys also feature a black finish, providing an aesthetically pleasing and professional look. This long L shape Star key set includes 8 keys in sizes ranging from T9 to T40, ensuring a Star key is available to accommodate a variety of DIY tasks.

The key set is supplied with a tough wearing plastic clip case, allowing the key set to be safely stored when not in use. The case also includes the various key sizes, ensuring that specific keys can be easily identified.

Features and Benefits


• 8 piece set including sizes: T9, T10, T15, T20, T25, T27, T30, T40

• Manufactured from chrome vanadium molybdenum steel offering excellent durability and corrosion resistance

• Black finish providing an aesthetically pleasing and professional look

• Durable plastic case ensuring safe storage when not in use

• Long arm design allowing them to be used with recessed or hard to reach Star screws

• Ideal for a wide range of professional and home DIY applications

Application


Long arm L shape Star key sets are an excellent addition to any tool set, allowing you to quickly and efficiently tighten or loosen Star screws in a range of applications. The long L shape ensures enhanced torque whilst the Star tip provides a strong connection to the fastener, eliminating the risk of slipping and damaging the screw or material. Star key sets are ideal for use in professional and home DIY applications.

FAQs


Content: 8 PC: T9, T10, T15, T20, T25, T27, T30, T40

Chrome Vanadium Molybdenum Steel

Black Finish

What sizes are included?


This set includes Star keys in the following sizes:

T9, T10, T15, T20, T25, T27, T30, T40

What is the overall length of the torx keys?


The Star keys in the set include the following lengths:

• T9: 91.5 mm

• T10: 92.5 mm

• T15: 103 mm

• T20: 114 mm

• T25: 130 mm

• T27: 146 mm

• T30: 165 mm

• T40: 182 mm

What are the advantages of using torx screws?


Due to the unique pointed design of a Star screw or fastener, they allow a Star key or driver to be securely inserted with minimal risk of slippage helping to keep the screw intact. The design also enhances torque, providing a comfortable and user friendly experience.

관련된 링크들