CK 9-Piece Torx Key Set, L Shape, Short Arm

Subtotal (1 set)*

₩79,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s)
Per Set
1 +₩79,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-7376
제조사 부품 번호:
T4409
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Number of Pieces

9

Product Type

Torx Key Set

Set Contents

Hexagon Key

Shape

L

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
TW

CK Hexagon Key TX Tamperproof Set of 9 - T4409


This Torx key set provides a Compact collection of L-shaped hexagon keys designed for Torx fasteners. It serves as a handheld manual toolset for assembly, maintenance and adjustment tasks where short reach and firm torque control are required. The set is intended for environments where a small, easy-to-store assortment of Torx sizes is needed.

Features and Benefits:


• Made from chrome vanadium steel for enhanced wear resistance
• Professional quality fully hardened chrome vanadium CrV steel blades
• Keys supplied in storage clip
• L-shaped form allows fast rotation and leverage control
• Contents of set: T8, T9, T10, T15, T20, T25, T27, T30, T40
• Compact set design aids neat storage and portability

Applications


• Suitable for workshop assembly of mechanical components
• Ideal for maintenance of small machinery and equipment
• Used with electronics enclosures requiring Torx fasteners
• Can be used for bicycle and automotive interior fittings
• Appropriate for on-site service kits and tool rolls

What material ensures durability during repeated use?


The keys are fabricated from chrome vanadium steel which resists surface wear and deformation.

How does the short ARM design affect torque application?


The shorter lever ARM concentrates user force for controlled torque in confined spaces.

Are the keys shaped for quick manual turning?


The L-shaped layout provides a long-handled grip for Rapid rotation and a short end for torque.

관련된 링크들