대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 set)*
₩34,460.00
마지막 RS 재고
- 최종적인 2 개 unit(s)이 배송 준비 됨
Set(s) | Per Set | 절감 |
|---|---|---|
| 1 - 4 | ₩34,460.00 | - |
| 5 + | ₩28,360.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 157-1519
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Key Kit | |
| Number of Pieces | 7 | |
| Set Contents | T30, T20, T25, T10, T40, T27, T15 | |
| Shape | L | |
| Short or Long Arm | Short | |
| Material | Chrome Nickel Alloy Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Key Kit | ||
Number of Pieces 7 | ||
Set Contents T30, T20, T25, T10, T40, T27, T15 | ||
Shape L | ||
Short or Long Arm Short | ||
Material Chrome Nickel Alloy Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
RS PRO Star® Tamperproof, L-Shaped Driver Set
From RS PRO, this L-shaped Star key set is ready to go for almost any Star screw application. With duel ends supplying conventional Star heads on one end of the key and tamper-proof Star at the other, the set is ideal for both common and specialist applications. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The tamper-proof Star screw is ideal for when added security is needed, as it cannot be undone by conventional tools.
Each of these Star keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder to make sure your tools are kept safe and organized when on the go.
Features and Benefits
• For use on all security Star® type fasteners
• Supplied complete in a plastic storage case
• Manufactured from 8650 chrome nickel alloy, heat treated for outstanding torque and strength characteristics
• Manufactured to meet ANSI B18-3 and FED. SPEC GGG-K-2750 standards.
Applications
An L-shaped Star key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Star key might be more suitable for heavy-duty application than a typical Star driver. Tamperproof Star screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
관련된 링크들
- RS PRO 14-Piece Torx Key Set, L Shape, Short Arm
- RS PRO 18-Piece Torx Key Set, L Shape, Short Arm
- CK 9-Piece Torx Key Set, L Shape, Short Arm
- Facom 8-Piece Torx Key Set, L Shape, Short Arm
- Bondhus 8-Piece Torx Key Set, L Shape, Long, Short Arm
- Bondhus 8-Piece Torx Key Set, L Shape, Short, Long Arm
- Facom 9-Piece Torx Key Set, L Shape, Short, Long Arm
- Wera 7-Piece Torx Key Set, T Shape, Additional Short Arm Arm