RS PRO 9-Piece Torx Key Set, L Shape, Long Arm
- RS 제품 번호:
- 668-5770
- Distrelec 제품 번호:
- 303-95-324
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 set)*
₩68,560.00
재고있음
- 221 개 단위 배송 준비 완료
- 추가로 2027년 2월 04일 부터 216 개 단위 배송
- 추가로 2027년 3월 12일 부터 216 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 - 4 | ₩68,560.00 |
| 5 + | ₩56,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 668-5770
- Distrelec 제품 번호:
- 303-95-324
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Torx Key Set | |
| Number of Pieces | 9 | |
| Set Contents | T50, T20, T40, T45, T25, T30, T10, T15, T27 | |
| Shape | L | |
| Short or Long Arm | Long | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Torx Key Set | ||
Number of Pieces 9 | ||
Set Contents T50, T20, T40, T45, T25, T30, T10, T15, T27 | ||
Shape L | ||
Short or Long Arm Long | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
비준수
- COO (Country of Origin):
- TW
RS PRO 9 Piece Star Key Set
From RS PRO, this L-shaped Star key set is ready to go for almost any Star screw application. With duel ends supplying conventional Star heads on one end of the key and Star at the other, the set is ideal for both common and specialist applications. Star is a type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied for ease and precision when tightening and loosening. They are often used in mechanical production, for example. The Star screw is ideal for when added security is needed, as it cannot be undone by conventional tools.
Each of these Star keys is constructed from chrome vanadium steel, for a long and dependable work life. They are supplied in a handy plastic holder with a printed size-guide to make sure your tools are kept safe and organized when on the go. The plastic case also has an eyelet for hanging on a hook.
Features and Benefits
• For use on all security Star type fasteners
• Supplied complete in a plastic storage case
• With chrome vanadium steel
Applications
An L-shaped Star key can have an advantage over a screwdriver as its shape allows you to apply more leverage. As such, a Star key might be more suitable for heavy-duty application than a typical Star driver. Star screws are ideal for panels and machine housing that might need to be regularly maintained but are kept in places where they might be subject to interference.
What are the advantages of Star head screws?
Star screws, sometimes known as Star screws, are a simple and efficient solution to many drive problems. It has the advantages of virtually eliminating contact point stresses, shearing and excessive end load requirements on the driver. By reducing the risk of 'cam out' there is less chance of damage to the screw, and less wear and tear on the driver. A such, Star is often regarded as a higher quality alternative to slotted, phillips and hexagon head types.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
관련된 링크들
- Wera 9-Piece Torx Key Set, L Shape, Long Arm
- Bahco 9-Piece Torx Key Set, L Shape, Long Arm
- RS PRO 9-Piece Torx Key Set, L Shape, Long Arm
- Wera 9-Piece Torx Key Set, L Shape, Extra Long Arm
- Wiha 9-Piece Torx Key Set, Hexagon Shape, Long Arm
- Wiha 14-Piece Torx Key Set, L Key Shape, Long Arm
- Bosch 9-Piece Torx Key Set, L Shape, Long Arm
- Facom 9-Piece Torx Key Set, L Shape, Short, Long Arm