Wera Click-Torque C 2 Push R/L Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 450mm Overall
- RS 제품 번호:
- 224-5760
- Distrelec 제품 번호:
- 302-16-043
- 제조사 부품 번호:
- 05075625001
- 제조업체:
- Wera
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩610,400.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩610,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-5760
- Distrelec 제품 번호:
- 302-16-043
- 제조사 부품 번호:
- 05075625001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | Click-Torque C 2 Push R/L | |
| Overall Length | 450mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | ISO, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number Click-Torque C 2 Push R/L | ||
Overall Length 450mm | ||
Accuracy ±3 % | ||
Standards/Approvals ISO, EN | ||
제외
- COO (Country of Origin):
- TW
Click-Torque C 2 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 20-100 Nm
Click torque wrench in the unmistakable Wera design. For clockwise and anti-clockwise torque-control. Very robust design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. With captive 3/4" square head insert to change direction. 1/2" square head drive with socket locking.
For clockwise and anti-clockwise torque-control thanks to the smooth reversing of the captive square head insert
Measuring range: 20-100 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
45 teeth and 1/2" square head drive with socket locking
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
Click-Torque C 2 Push R/L adjustable torque wrench for clockwise and anti-clockwise torque-control, 20-100 Nm, 1/2" x 20-100 Nm
For clockwise and anti-clockwise torque-control thanks to the smooth reversing of the captive square head insert
Measuring range: 20-100 Nm; precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
45 teeth and 1/2" square head drive with socket locking
Easy setting and saving of the desired torque Value with audible and tactile clicks when reaching the scale Values
Audible and tactile release mechanism when the set torque Value is reached
관련된 링크들
- Wera Click-Torque B 2 Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 405mm Overall
- Wera Click-Torque B 1 Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 360mm Overall
- Wera Click-Torque C 5 Click Torque Wrench, 80 → 400 Nm, 1/2 in Drive, Square Drive, 760mm Overall
- Wera Click-Torque C 2 Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 405mm Overall
- Wera Click-Torque C 4 Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 595mm Overall
- Wera Click-Torque C 1 Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 360mm Overall
- Wera Click-Torque C 3 Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 510mm Overall
- Wera Click-Torque A 5 Click Torque Wrench, 2.5 → 25 Nm, 1/4 in Drive, Square Drive, 290mm Overall