Wera Click-Torque A 5 Click Torque Wrench, 2.5 → 25 Nm, 1/4 in Drive, Square Drive, 290mm Overall
- RS 제품 번호:
- 175-2367
- Distrelec 제품 번호:
- 301-66-630
- 제조사 부품 번호:
- 05075604001
- 제조업체:
- Wera
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩526,640.00
재고있음
- 8 개 단위 배송 준비 완료
- 추가로 다른 지역에서 495 개 단위 배송 준비 완료
- 추가로 2026년 12월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩526,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-2367
- Distrelec 제품 번호:
- 301-66-630
- 제조사 부품 번호:
- 05075604001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Sub Type | Reversible Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 2.5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | Click-Torque A 5 | |
| Overall Length | 290mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Sub Type Reversible Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 2.5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number Click-Torque A 5 | ||
Overall Length 290mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
- COO (Country of Origin):
- TW
Wera Torque Wrench, 2.5 to 25Nm Torque Range, 522g Weight - Click-Torque Series - 075604
Team up with this torque wrench from Wera to tackle finicky fasteners on industrial equipment. It's a jack of many trades that's compatible with many standard parts thanks to its 1/4in drive size. For versatility, this piece of kit has an adjustable torque range between 2.5 and 25Nm. This means you can rest assured you use the right amount of force, helping to prevent damage and ensure a long service life for your hardware.
Features
• Reversible ratchet makes it useful for both tightening and loosening jobs
• Audible click to indicate when the set torque Value is reached
• Ergonomic handle design for comfortable use
Applications
• Machine building
• Plant engineering
• Oil and gas plants
How do I switch between the tightening and loosening functions?
The unit comes with a simple manual switch that lets you change its function.
We have in stock and available more than 24 Wera torque wrenches from A5 Click, A6 Click, B1 Click, B2 Click, C1, C2, C3 C4 Click, E1 Clock, X1, X2, X3, X4, X5, XP1, XP2, XP3 and XP4 Click, including torque wrench sets and adjustable torque wrenches.
관련된 링크들
- Wera Safe-Torque A 1 Click Torque Wrench, 2 → 12 Nm, 1/4 in Drive, Square Drive, 290mm Overall
- Wera Click-Torque A 6 Click Torque Wrench, 2.5 → 25 Nm, 1/4 in Drive, Hex Drive, 290mm Overall
- Wera Click-Torque B 2 Click Torque Wrench, 20 → 100 Nm, 3/8 in Drive, Square Drive, 405mm Overall
- Wera Click-Torque B 1 Click Torque Wrench, 10 → 50 Nm, 3/8 in Drive, Square Drive, 360mm Overall
- Wera Click-Torque C 5 Click Torque Wrench, 80 → 400 Nm, 1/2 in Drive, Square Drive, 760mm Overall
- Wera Click-Torque C 2 Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 405mm Overall
- Wera Click-Torque C 4 Click Torque Wrench, 60 → 300 Nm, 1/2 in Drive, Square Drive, 595mm Overall
- Wera Click-Torque C 1 Click Torque Wrench, 10 → 50 Nm, 1/2 in Drive, Square Drive, 360mm Overall