MHH Engineering Pre-Settable Torque Screwdriver, 0.05 → 0.4 Nm, 1/4 in Drive, ±6 % Accuracy
- RS 제품 번호:
- 469-6532
- 제조사 부품 번호:
- 060700A62680
- 제조업체:
- MHH Engineering
Subtotal (1 unit)*
₩613,100.00
일시적 품절
- 2026년 11월 16일 부터 11 개 단위 배송
- 추가로 2026년 11월 30일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩613,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 469-6532
- 제조사 부품 번호:
- 060700A62680
- 제조업체:
- MHH Engineering
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MHH Engineering | |
| Torque Range | 0.05 → 0.4 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Pre-Settable | |
| Drive Size | 1/4in | |
| Overall Length | 159mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | ISO 6789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 MHH Engineering | ||
Torque Range 0.05 → 0.4 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Pre-Settable | ||
Drive Size 1/4in | ||
Overall Length 159mm | ||
Accuracy ±6 % | ||
Standards/Approvals ISO 6789 | ||
제외
Ergo Quickset Torque Driver
Ergo Quickset torque driver is robust, reliable and an Ideal solution for all hex driving applications. With an ergonomic ribbed adjusting collar, torque Value can be set quickly and easily to suit the job at hand. There is even a micrometer scale to make sure the torque is as EXACT as you need it to be.
This adjustment Ability doesn't just make life easier for the operator, its cam-over technology reduces the possibility of over-tightening, which can lead to damage of fasteners or surrounding panels. As such, this tool is Ideal when quick and careful tightening is needed in professional applications.
This enhanced version of the quickset torque driver features a removable t-bar for extra leverage.
Quickset Standard Torque Drivers enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. They are fast and accurate to set, and like all torque drivers have a bi-directional mechanism that signals when desired torque has been achieved.
Features and Benefits
• 1/4 in. Female Hexagon spindle to suit screwdriver bits
• ISO scale versions
• Mechanism signals when the set torque has been achieved
• Bi-directional operation with consistent repeat accuracy
• Specially designed rubber hand grip
• Precision radial ball clutch and cam design provides automatic resetting
• Positive locking system prevents accidental adjustment
• Micrometer adjustment for easy, accurate setting
• QSN 600 is supplied with a removable Tee Bar to provide extra leverage
• Accuracy ±6% of reading
Applications
The torque driver has a 1/2 hex head which is common driver size that can correspond with many different interchangeable heads and bits. From pozidriv to nut driver, this torque driver can be customised to suit most fastener types. As such, this tool is highly versatile, and is often used by;
• Mechanics
• Machinists
• Technicians
• Maintenance Engineers
Tool Care
In order to function correctly, these adjustable torque drivers must be pre-set using a suitable Torque Analyser. See our Torque Analyser range for details.
Note
These Drivers must be pre-set using a suitable Torque Analyser. See Analyser range for details.
관련된 링크들
- MHH Engineering Pre-Settable Torque Screwdriver, 1 To 6 Nm, 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver, 1 To 5 Nm, 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver, 0.01 To 0.5 Nm, 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver, 0.5 To 2.50 Nm, 1/4 in Drive, ±6 % Accuracy
- Wiha Pre-Settable Torque Screwdriver, 3 Nm, 4 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver, 3 Nm, 3 mm Drive, ±10 % Accuracy
- Wiha Pre-Settable Torque Screwdriver, 6 Nm, 6 mm Drive, 6 % Accuracy
- Wera Pre-Settable Torque Screwdriver, 3 Nm, T15 Drive, ±10 % Accuracy