STAHLWILLE Calibrated Hexagonal Torque Screwdriver, 1 → 5 Nm, 1/4 in Drive, 6 % Accuracy

Subtotal (1 unit)*

₩878,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩878,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4283
제조사 부품 번호:
51060050
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Product Type

Torque Screwdriver

Torque Range

1 → 5 Nm

Tip Type

Hexagonal

Sub Type

Calibrated

Drive Size

1/4in

ESD Safe

No

Overall Length

205mm

Accuracy

6 %

Standards/Approvals

DIN EN ISO 6789-2:2017

제외

COO (Country of Origin):
DE

Stahlwille Torque Screwdriver, 1Nm - 5Nm Torque Range, 1/4 inch Drive size - 51060050


This torque screwdriver is designed for use in precision applications within automation, electronics, and mechanical industries. Capable of delivering torque within a range of 1 to 5 Nm, it features a hex drive size of 1/4 inch. The overall length of 205mm ensures optimum reach for various fastening tasks. Its calibrated design allows for accurate torque application, making it a vital tool for professionals seeking reliability and performance.

Features & Benefits


• Calibrated torque tools for precise measurements

• Internal hex drive for versatile use

• Factory calibration certificate ensures compliance with standards

• User-friendly scale divisions for improved readability

Applications


• Ideal for assembling electronic components

• Perfect for mechanical maintenance tasks

• Utilised in electrical installations requiring precise screw fastening

• Suitable for automotive repair work requiring torque control

What is the torque range and precision of this unit?


It offers a torque range from 1 to 5 Nm with an accuracy of ± 6%, ensuring precise results in critical applications.

What type of drive does this screwdriver feature?


This screwdriver has a 1/4 inch hex drive, allowing compatibility with various fasteners and enhancing usability across different tasks.

What is the overall length and weight of this screwdriver?


The screwdriver measures 205mm in length and weighs 0.635kg, making it lightweight and convenient for extended use.

In which scenarios would a high accuracy torque screwdriver be necessary?


This screwdriver is essential for situations that require precise torque applications, such as electronics assembly, automotive repairs, and mechanical installations.

관련된 링크들