STAHLWILLE Calibrated Torque Screwdriver, 0.4 → 3 Nm, 1/4 in Drive, 6 % Accuracy

Subtotal (1 unit)*

₩858,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩858,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-4282
제조사 부품 번호:
51060030
제조업체:
STAHLWILLE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STAHLWILLE

Torque Range

0.4 → 3 Nm

Product Type

Torque Screwdriver

Sub Type

Calibrated

Drive Size

1/4in

ESD Safe

No

Overall Length

160mm

Accuracy

6 %

Standards/Approvals

DIN EN ISO 6789-2:2017

제외

COO (Country of Origin):
DE

Stahlwille Torque Screwdriver, 0.4 to 3Nm Torque Range, 160mm Overall Length - 51060030


This torque screwdriver is a precision hand tool designed for controlled torque application in assembly and maintenance operations across automation, electronics, electrical and mechanical environments. It delivers accurate torque control within a low range, is supplied as a calibrated instrument, and conforms to recognised international testing criteria for torque tools.

Features and Benefits:


• Torque span 0.4–3Nm enables low-torque fastening control
• 6% accuracy reduces fastener over- and under-tightening risks
• 1/4in drive permits use with common bit styles
• Calibrated delivery supports traceable tool performance
• DIN EN ISO 6789-2:2017 compliance verifies calibration protocol

Applications


• Suitable for securing delicate electronic assemblies
• Ideal for Terminal Block and connector torque control
• Used for precision mechanical sub-assembly fastening
• Can be used for repetitive low-torque production work

What is the tool’s overall length and how does that affect access?


The instrument measures 160mm overall, providing a balance of reach and control for confined workspaces while maintaining manual handling comfort.

Is the tool safe for use in static-sensitive environments?


It is not ESD-safe, so separate electrostatic precautions are required when working with sensitive components.

How does the calibrated status influence maintenance procedures?


Calibration indicates it has been adjusted against standards

periodic recalibration is recommended to maintain the specified accuracy over time.

Which industries typically require the specified accuracy and torque range?


Sectors such as electronics assembly, electrical installation and precision mechanical manufacturing use this accuracy and torque span for repeatable, low-torque fastening tasks.

관련된 링크들