Wera Adjustable Torx Torque Screwdriver, 3.0 → 8.8 Nm, 1/4 in x 25 mm Drive, ± 6 % rgd (Article 1430: ± 10 %) in
- RS 제품 번호:
- 266-6344
- 제조사 부품 번호:
- 05074746001
- 제조업체:
- Wera
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 266-6344
- 제조사 부품 번호:
- 05074746001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Torque Range | 3.0 → 8.8 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Tip Type | Torx | |
| Drive Size | 1/4 in x 25mm | |
| Overall Length | 375mm | |
| Accuracy | ± 6 % rgd (Article 1430: ± 10 %) in Accordance with the standard DIN EN ISO 6789 | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN ISO 6789 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Torque Range 3.0 → 8.8 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Tip Type Torx | ||
Drive Size 1/4 in x 25mm | ||
Overall Length 375mm | ||
Accuracy ± 6 % rgd (Article 1430: ± 10 %) in Accordance with the standard DIN EN ISO 6789 | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN ISO 6789 | ||
제외
- COO (Country of Origin):
- CZ
7443/12 Assembly set for tyre pressure control systems, 12 pieces
The Wera 12-piece tool set for the proper assembly and disassembly of tyre pressure control systems. Comes with torque technology for controlled screw tightening. Hand tool with multi-component Kraftform handle for high working speeds and ergonomic working. Five pre-set tools to connect the Union nut with the screw and to fasten the sensor component to the valve. Two pre-set valve insertion tools with 0.25 and 0.45 Nm. An adjustable Kraftform pistol handle for torque values of between 4.0 and 8.8 Nm. Suitable for all customary tyre pressure control systems. Dependable fastening thanks to distinctly colored marking of the pre-set torque values (Beru/Huff® TX 10 yellow 1.25 Nm; Schrader® TX 10 green 1.4 Nm; Cup®/RTS® TX 20 grey 2.0 Nm). Two TX bits with holding function, socket adaptor, two sockets Plus a valve dolly (for Application:s up to 4.5 Nm). Suitable for tyre control, systems from e.g. Schrader®, Alligator®, VDO®.
Assembly set for tyre pressure control systems
To monitor the tyre pressure on motor vehicles
Optimum tyre pressure saves fuel and prevents tyre wear
Pre-set torque for optimum fixing of the sensors
12-piece set in a stable plastic case
Application:
Suitable for all leading system suppliers such as Alligator, Beru, CUB, Herth & Buss, Schrader, VDO/Conti. 1 adjustable torque screwdriver, pistol handle, 4.0-8.8 Nm; 1 pre-set torque screwdriver 3.3 Nm 1 pre-set torque screwdriver 1.4 Nm TX 10; 1 pre-set torque screwdriver 1.25 Nm TX 10; 1 valve dolly; 1 bit 867/4 HF TX 15 x 50 mm, with holding function for TORX® screws 1 bit 867/4 HF TX 20 x 50 mm, with holding function for TORX® screws; 1 socket 790 A/50 SW 11.0 x 50 mm 1 socket 790 A/50 SW 12.0 x 50 mm; 1 adaptor 870/1; ¼" hexagon to ¼" square; 1 valve insertion tool, pre-set torque 0.25 Nm; 1 valve insertion tool, pre-set torque 0.45 Nm. Practically arranged in a robust foam insert.
관련된 링크들
- Wera Adjustable Torx, Torx Plus, Hexagon Torque Screwdriver, 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Hex-Plus, Torx, Torx Plus Torque Screwdriver, 25.0 → 55.0 lb/in, 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torx, Torx Plus, Hex-Plus Torque Screwdriver, 4 → 8.8 Nm, 1/4 in Drive, ±6 % Accuracy
- Wera Torx Torque Screwdriver & Bit Set, 1/4 in Drive
- Wera Torque Screwdriver Hex-Plus, Slotted, Torx, Torx Plus Torque Screwdriver & Bit Set, 0.3 → 3 Nm, 1/4 in
- Wera Torque Screwdriver Set Hexagon, Hex-Plus, Torx, Torx Plus Torque Screwdriver & Bit Set, 0.3 → 6 Nm, 1/4 in
- Wera Adjustable Torque Screwdriver, 11 → 29 in. lbs, 1/4 in Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver, 2.5 → 11.5 lb/in, 1/4 in Drive, ±6 % Accuracy