Subtotal (1 Box of 6 units) | | 230 V ac | - | Toroidal Transformer | 2 x 25 V ac | - | - | 2 | 4.5A | 50mm | 225VA | 2.3kg | 120mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | No |
|
| | 115 V ac, 230 V ac | - | Toroidal Transformer | 2 x 25 V ac | - | - | 2 | 1A | 32mm | 30VA | 0.503kg | 70mm | - | 50Hz | 60Hz | - | - | Insulated Winding | - | - | - | - | Lead | - | - | IEC61558 Class II, UL506, EN61558 Class II, VDE0570 Class II |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 12 V ac | - | - | 2 | 9.375A | 50mm | 225VA | 2.29kg | 120mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | IEC 61558 Class II, EN 61558 Class II, UL 506, VDE0570 Class II, RoHS |
|
Subtotal (1 Box of 8 units) | | 230 V ac | - | Toroidal Transformer | 2 x 18 V ac | - | - | 2 | 4.444A | 46mm | 160VA | 1.7kg | 109mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | No |
|
Subtotal (1 Box of 8 units) | | 230 V ac | - | Toroidal Transformer | 2 x 25 V ac | - | - | 2 | 3.2A | 46mm | 160VA | 1.7kg | 109mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | No |
|
| | 2 x 115 V ac | - | Toroidal Transformer | 2 x 15 V | - | - | 2 | 832mA | 37.5mm | 25VA | 435g | - | - | - | 50Hz | - | Potted | Dual Secondary | 60°C | Through Hole | - | - | - | - | - | UL, RoHS |
|
| | 2 x 115 V ac | - | Toroidal Transformer | 2 x 22 V | - | - | - | 1785mA | 26.3mm | - | 304g | - | - | - | 50Hz | - | - | - | 60°C | Through Hole | - | - | - | - | - | REACH, RoHS |
|
| | 230 V ac | - | Toroidal Transformer | 55 V ac | - | - | 2 | 4.5A | 50mm | 225VA | 2.29kg | 120mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | with Lead | - | - | EN61558 Class II, UL506, Non-Short-Circuit Proof, IEC61558 Class II, VDE0570 Class II |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 18 V ac | - | - | 2 | 4.444A | 46mm | 160VA | 1.74kg | 109mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | UL 506, EN 61558 Class II, VDE0570 Class II, RoHS, IEC 61558 Class II |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 25 V ac | - | - | 2 | 1.6A | 38mm | 80VA | 1.04kg | 93mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | VDE0570 Class II, IEC 61558 Class II, EN 61558 Class II, RoHS, UL 506 |
|
Subtotal (1 Box of 42 units) | | 2 x 115 V ac | - | Toroidal Transformer | 2 x 12 V | - | - | - | 1785mA | 18.5mm | - | 82g | - | - | - | 50Hz | - | - | Dual Primary | 60°C | Through Hole | - | - | - | - | - | RoHS, REACH |
|
| | 2 x 115 V ac | - | Toroidal Transformer | 2 x 55 V ac | - | - | 2 | - | 70mm | - | 6.5kg | 162mm | - | 50Hz | 60Hz | 105°C | - | Dual Primary, Dual Secondary | 180°C | Surface | - | - | Wire | - | - | EN615581 Class II, UL51, UL506, EN60065 Class II |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 12 V ac | - | - | 2 | 0.833A | 31mm | 15VA | 0.365kg | 60mm | - | 50Hz | 60Hz | - | - | - | 180°C | - | - | - | Solid Copper Conductor Terminal with PVC Insulation | - | - | IEC61558 Class II, EN61558 Class II, VDE0570 Class II, UL506 |
|
Subtotal (1 reel of 250 units) | | 2 x 115 V ac | - | Toroidal Transformer | 2 x 22 V | - | - | - | 1785mA | 26mm | - | 252g | - | - | - | 50Hz | - | - | - | 60°C | Through Hole | - | - | - | - | - | REACH, RoHS |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 12 V ac | - | - | 2 | 625mA | 31mm | 15VA | 365g | 60mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor Termination Wire | - | - | No |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 15 V ac | - | - | 2 | 1A | 32mm | 30VA | 503g | 70mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor Termination Wire | - | - | No |
|
| | 2 x 115 V ac | - | Toroidal Transformer | 2 x 24 V ac | - | - | 2 | - | 55mm | 400VA | - | 130mm | - | 50Hz | 60Hz | - | Open | Dual Primary | 105°C | Surface | - | - | Termination Wire | - | - | IEC 61558-2-6 |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 25 V ac | - | - | 2 | 3.2A | 46mm | 160VA | 1.7kg | 109mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | No |
|
| | 115 V ac, 230 V ac | - | Toroidal Transformer | 2 x 12 V ac | - | - | 2 | 1.25A | 32mm | 30VA | 0.503kg | 70mm | - | 50Hz | 60Hz | - | - | Secondary Winding, Primary Winding | - | - | - | - | Lead | - | - | VDE0570 Class II, IEC61558 Class II, EN61558 Class II, UL506 |
|
| | 230 V ac | - | Toroidal Transformer | 2 x 15 V ac | - | - | 2 | 2.667A | 38mm | 80VA | 1kg | 93mm | - | 50Hz | 60Hz | - | - | - | - | - | - | - | Copper Conductor | - | - | No |