LEDLENSER LED Torch
- RS 제품 번호:
- 236-8696
- Distrelec 제품 번호:
- 304-00-263
- 제조사 부품 번호:
- P4 CORE
- 제조업체:
- LEDLENSER
Subtotal (1 unit)*
₩62,280.00
재고있음
- 추가로 2026년 11월 09일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8696
- Distrelec 제품 번호:
- 304-00-263
- 제조사 부품 번호:
- P4 CORE
- 제조업체:
- LEDLENSER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDLENSER | |
| Battery Type | AAA | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Series | P-series | |
| Material | Aluminium Alloy | |
| Beam Distance | 90m | |
| Standards/Approvals | CE | |
| LED Luminosity | 120 lm | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDLENSER | ||
Battery Type AAA | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Series P-series | ||
Material Aluminium Alloy | ||
Beam Distance 90m | ||
Standards/Approvals CE | ||
LED Luminosity 120 lm | ||
- COO (Country of Origin):
- CN
Ledlenser P-Series Torch, 120lm LED Luminance, 90m Beam Distance - P4 CORE
This torch is a Compact handheld LED light intended for general illumination and close-range signalling. Constructed from aluminium alloy, it delivers directional light for tasks where portability and a focused beam are required. The unit accepts standard AAA batteries and is designed for routine outdoor use with Basic protection against water ingress and dust.
Features and Benefits:
• 120lm output provides clear visibility for short-range tasks
• 90m beam distance enables targeted illumination over distance
• Aluminium alloy construction offers reduced carry weight
• IP54 rating limits dust ingress and splashing water exposure
• CE approval confirms conformity with relevant EU standards
• 90m beam distance enables targeted illumination over distance
• Aluminium alloy construction offers reduced carry weight
• IP54 rating limits dust ingress and splashing water exposure
• CE approval confirms conformity with relevant EU standards
Applications
• Suitable for campsite perimeter lighting and tent access
• Ideal for roadside emergency signalling and inspections
• Used for household power outages and small repairs
• Can be used for equipment checks in workshops
• Suitable for outdoor evening walks and pathfinding
• Ideal for roadside emergency signalling and inspections
• Used for household power outages and small repairs
• Can be used for equipment checks in workshops
• Suitable for outdoor evening walks and pathfinding
What power source does it require?
It runs on standard AAA batteries and is not rechargeable.
How resistant is it to environmental exposure?
Its enclosure meets IP54, providing dust protection and splash resistance.
What material is the housing MADE from?
The body is fabricated from aluminium alloy for a lightweight profile.
Is it certified for conformity with applicable directives?
It carries CE approval indicating compliance with relevant EU requirements.
관련된 링크들
- LEDLENSER LED Torch
- LEDLENSER LED Torch White Rechargeable
- LEDLENSER LED Torch Black
- LEDLENSER LED Torch Rechargeable
- LEDLENSER LED Torch Blue, Green, Red, White Rechargeable
- LEDLENSER LED Torch Black 180 lm, 142 mm
- LEDLENSER LED Torch White Rechargeable 1000 lm, 176 mm
- LEDLENSER LED Torch Black Rechargeable