LEDLENSER LED Torch

Subtotal (1 unit)*

₩40,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 33 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8694
제조사 부품 번호:
P3 CORE
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Torch

Battery Type

AAA

Rechargeable

No

Lamp Type

LED

Hazardous Area Certification

No

IP Rating

IP54

Series

P-series

Beam Distance

110m

Material

Aluminium Alloy

Standards/Approvals

CE

LED Luminosity

90 lm

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 90lm Luminosity, 110m Beam Distance - P3 CORE


This torch is a Compact hand-held LED light designed for routine illumination in outdoor and indoor settings. It combines a metal housing with single-use power cells to deliver focused light over a substantial range while offering ingress protection against dust and water spray. The unit is intended for users requiring straightforward, portable lighting without rechargeable power management.

Features and Benefits:


• 90lm output providing visible illumination for close tasks
• 110m beam enabling long-reach visibility for distance checks
• IP54 enclosure resisting dust ingress and water spray
• Aluminium alloy body reducing weight while offering impact resistance
• AAA battery operation allowing easy field replacement

Applications


• Suitable for routine outdoor inspections and perimeter checks
• Ideal for emergency kits and roadside assistance packs
• Used with toolboxes for maintenance and repair tasks
• Can be used for camping and short-range navigation
• Suitable for warehouse spot checks and inventory walks

What type of lamp technology does it use?


It uses an LED module that delivers steady light output and efficient energy use.

Is the power source rechargeable or replaceable?


The device runs on replaceable AAA batteries and does not support recharging.

What material composes the outer casing?


The housing is manufactured from an aluminium alloy to balance durability and mass.

Which certification indicates conformity with relevant standards?


It carries CE approval indicating conformity with applicable EU directives.

관련된 링크들