LEDLENSER LED Torch White Rechargeable

Subtotal (1 unit)*

₩176,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 66 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩176,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-3284
Distrelec 제품 번호:
302-38-217
제조사 부품 번호:
P5R CORE
제조업체:
LEDLENSER
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDLENSER

Product Type

Torch

Rechargeable

Yes

Lamp Type

LED

Dimmable

Yes

Hazardous Area Certification

No

IP Rating

IP68

Number of Batteries

1

Beam Type

Advanced Focusing System

Material

Aircraft Grade Aluminium, Aluminium Alloy

Series

P-series

Beam Distance

250m

Battery Supplied

Yes

Water Resistant

Yes

Standards/Approvals

No

Colour

White

Wireless Charging

No

Battery Capacity

750mAh

LED Luminosity

500 lm

COO (Country of Origin):
CN

Ledlenser P-Series Torch, 500lm LED Luminosity, 250m Beam Distance - P5R CORE


This torch is a rechargeable LED handheld light designed for long-range illumination in demanding environments. It combines a robust aircraft-grade aluminium construction with an Advanced focusing system to deliver a concentrated beam while remaining water-resistant. The unit includes an internal battery and supports dimming to adapt output to task requirements.

Features and Benefits:


• 500lm LED output provides bright visible illumination
• 250m beam delivers extended reach for long-range tasks
• 750 mAh battery enables portable operation from a single battery
• IP68 rating allows submersion and dust-tight use
• Advanced focusing system produces adjustable beam concentration

Applications


• Suitable for night-time inspection over distance
• Ideal for marine tasks requiring waterproof equipment
• Used for outdoor search where concentrated beam helps
• Can be used by tradespeople on wet-site jobs
• Suitable for carrying as a Compact aluminium torch

What battery configuration does it use?


It contains one rechargeable 750 mAh battery supplied with the unit.

How is the finish and durability of the enclosure specified?


The body uses aircraft-grade aluminium combined with an aluminium alloy for structural resilience.

Does it offer selectable output levels?


Yes, it is dimmable to adjust luminous output to task needs.

Is it certified for hazardous locations?


No hazardous area certification is provided.

What charging or wireless features are included?


It is rechargeable but does not include wireless charging.

관련된 링크들