Petzl Rechargeable 3.6 V Lithium-ion Rechargeable Battery for PIXA R, 1250 mAh Capacity

Subtotal (1 unit)*

₩75,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
333-517
제조사 부품 번호:
E132AA00
제조업체:
Petzl
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Petzl

Battery Type

Lithium-ion

Product Type

Rechargeable Battery

Battery Pack Voltage

3.6V

Battery Capacity

1250mAh

Rechargeable

Yes

For Use With

PIXA R

Hazardous Area Certification

CE

제외

COO (Country of Origin):
CN
The Bolle Core Pro Rechargeable battery is compatible with the PIXA R headlamp and has a high-capacity of 1250 mAh (3.6 V / 4.5 Wh). This lithium-ion rechargeable battery provides excellent lighting performance, even at low temperatures. The CORE PRO battery can be recharged while inside the headlamp via three external charging contact points, using its charging cable (available as an accessory). The charge indicator is visible on the cable, with red indicating charging and green indicating the battery is fully charged.

Economical and sustainable solution as main power supply or backup battery

Compatible with the PIXA R headlamp

Does not come with the CORE PRO charging cable

관련된 링크들