Ansmann 400 mAh Lithium-ion 9V Rechargeable Battery
- RS 제품 번호:
- 152-257
- 제조사 부품 번호:
- 1315-0005-520
- 제조업체:
- Ansmann
Subtotal (1 unit)*
₩51,340.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
- 추가로 2026년 11월 16일 부터 183 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-257
- 제조사 부품 번호:
- 1315-0005-520
- 제조업체:
- Ansmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansmann | |
| Product Type | 9V Rechargeable Battery | |
| Series | Ansmann Li-Ion | |
| Chemistry | Lithium-ion | |
| Battery Capacity | 400mAh | |
| IEC Code | IEC 896-2 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Depth | 17.5mm | |
| Height | 48.5mm | |
| Width | 26.5mm | |
| Standards/Approvals | RoHS, IEC 896-2 | |
| Weight | 22.5g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansmann | ||
Product Type 9V Rechargeable Battery | ||
Series Ansmann Li-Ion | ||
Chemistry Lithium-ion | ||
Battery Capacity 400mAh | ||
IEC Code IEC 896-2 | ||
Termination Type Standard | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Depth 17.5mm | ||
Height 48.5mm | ||
Width 26.5mm | ||
Standards/Approvals RoHS, IEC 896-2 | ||
Weight 22.5g | ||
- COO (Country of Origin):
- CN
Li-Ion 9V E-Block Battery
Ansmann's range of Li-Ion consumer batteries offer to bridge the gap between non-rechargeable Alkaline batteries used widely in everyday applications and rechargeable NiMH cells which may lack the voltage needed. These Li-Ion batteries provide users another option, with a consistent 9V output voltage that holds throughout discharge, ensuring optimal performance for devices which conventionally would use Alkaline power, and with the side-mounted USB-C charging port and included USB cable, these batteries are both effective and convenient in a side range of applications.
Features & Benefits
Regulated 9V output for dependable operation
400mAh nominal capacity per cell
Maximum output current: 300mA
Built-in USB-C charging port for convenient charging
LED charging indication fitted
Includes USB-A to USB-C cable
The Ansmann Rechargeable Battery has Li-Ion chemistry with size of 9V It has LED charge indicator visible next to the type-C socket of the battery. It flashes red during charge and lights green at end of charge.
1200 cycle life time expectance
Ambient temperature range is 0 to 45 °C charge
Note
Not suitable for high-drain applications, refer to maximum output current.
Warning
Charge only via USB using the included cable
관련된 링크들
- Ansmann Li-Ion Ansmann Lithium-ion Rechargeable D Battery, 6000 mAh
- Ansmann Lithium-ion Rechargeable C Battery, 2500 mAh
- Ansmann, 1307-0012-520, 3.6 V, Lithium-ion 26.7 mm Lithium Rechargeable Battery, 5000 mAh
- Ansmann Ansmann Li-Ion Lithium-ion AAA Battery, 500 mAh, 1.5 V
- Ansmann, 1307-0001-520, 3.6 V, 18650, Lithium-ion 18.5 mm Lithium Rechargeable Battery, 3400 mAh
- 1308 Ansmann Li-ion Rechargeable Battery, 5000 mAh
- Ansmann 3.6 V Lithium-ion Rechargeable Battery 1, 850 mAh
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 8, 5200 mAh