Knipex Polyester Fabric Tool Roll
- RS 제품 번호:
- 457-4072
- Distrelec 제품 번호:
- 180-12-087
- 제조사 부품 번호:
- 98 99 13
- 제조업체:
- Knipex
Subtotal (1 unit)*
₩943,340.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩943,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-4072
- Distrelec 제품 번호:
- 180-12-087
- 제조사 부품 번호:
- 98 99 13
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Material | Polyester Fabric | |
| Product Type | Tool Roll | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Material Polyester Fabric | ||
Product Type Tool Roll | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
비준수
- COO (Country of Origin):
- DE
KNIPEX 98 99 13 Tool Roll 15 parts with insulated tools for works on electrical installations 805 mm
98 99 13 Tool Roll High-quality tool roll MADE from Durable polyester fabric. With practical, adjustable quick release fastener. Equipped with a range of insulated KNIPEX tools for works on electrical installations. Dimensions, open (L x H): 850 x 305 mm. - Dimension exterior (interior) height mm: 305mm- Dimension exterior (interior) depth mm: 805mmContent: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 95 17 200 KNIPEX Cable Shears with twin cutting edge (Ø 20 mm / 70 mm²), 1 x 03 07 200 KNIPEX Combination Pliers (200 mm), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 40 KNIPEX Screwdrivers for slotted screws (0,8 x 4 x 100 mm), 1 x 98 20 55 KNIPEX Screwdrivers for slotted screws (1,0 x 5,5 x 125 mm), 1 x 98 20 65 KNIPEX Screwdrivers for slotted screws (1,2 x 6,5 x 150 mm), 1 x 98 00 10 KNIPEX Open-end wrench (10 mm), 1 x 98 00 13 KNIPEX Open-end wrench (13 mm), 1 x 98 00 14 KNIPEX Open-end wrench (14 mm), 1 x 98 00 17 KNIPEX Open-end wrench (17 mm), 1 x 98 00 19 KNIPEX Open-end wrench (19 mm), 1 x 70 07 160 KNIPEX Diagonal Cutter (160 mm), 1 x 26 17 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),
Technical attributes
High-Quality Tool Roll Made From Durable Polyester Fabric
With Practical, Adjustable Quick Release Fastener
Equipped With A Range Of Insulated Knipex Tools For Works On Electrical Installations
Dimensions, Open (L X H): 850 X 305 Mm
With Practical, Adjustable Quick Release Fastener
Equipped With A Range Of Insulated Knipex Tools For Works On Electrical Installations
Dimensions, Open (L X H): 850 X 305 Mm
관련된 링크들
- Knipex Black Polyester Tool Roll, 830 mm x 310mm
- Knipex Black Polyester Tool Roll, 450 mm x 290mm
- Knipex Black Polyester Tool Roll, 430 mm x 325mm
- Knipex Polyester Fabric, 6 Pocket Tool Belt Pouch
- Stanley Black, Yellow Fabric Yellow Fabric Tool Roll, 645 mm x 10mm
- Knipex Fabric Tool Lanyard
- Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved
- Knipex Fabric, Polyester Tool Bag with Shoulder Strap 220 mm x 550mm x 175 mm