Knipex 11 Piece Electrician Tool Kit Tool Roll with Roll VDE/1000V Approved

Subtotal (1 unit)*

₩557,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
  • 추가로 2026년 12월 08일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩557,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-5505
Distrelec 제품 번호:
110-83-862
제조사 부품 번호:
00 19 41
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Tool Roll

Set Type

Electrician Tool Kit

Kit Contents

Cutters, Pliers, Screwdriver

Number of Pieces

11

VDE/1000V Approved

Yes

Storage Type

Roll

Standards/Approvals

No

제외

COO (Country of Origin):
DE

KNIPEX 00 19 41 Tool Roll 11 parts 290 mm


00 19 41 Tool Roll For telecommunications and electrical engineers. High-quality tool roll MADE from Durable polyester fabric. With practical, adjustable quick release fastener. Contains eight pliers and three scewdrivers. Pliers with chrome-plated heads and two-colour dual component handles. Screwdrivers VDE tested according to DIN EN/IEC 60900 1000V. Dimensions, open (L x H): 450 x 290 mm. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. Content: 1 x 11 05 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 03 05 160 KNIPEX Combination Pliers (160 mm), 1 x 98 24 01 KNIPEX Screwdriver for cross recessed screws Phillips® (PH1 x 80 mm), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 40 KNIPEX Screwdrivers for slotted screws (0,8 x 4 x 100 mm), 1 x 67 05 140 KNIPEX High Leverage End Cutting Nipper (140 mm), 1 x 31 15 160 KNIPEX Flat Nose Pliers (Needle-Nose Pliers) (160 mm), 1 x 30 15 160 KNIPEX Long Nose Pliers (160 mm), 1 x 30 35 160 KNIPEX Long Nose Pliers (160 mm), 1 x 70 05 140 KNIPEX Diagonal Cutter (140 mm), 1 x 25 05 160 KNIPEX ,

Features and Benefits


With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions

Technical attributes


For Telecommunications And Electrical Engineers
High-Quality Tool Roll Made From Durable Polyester Fabric
With Practical, Adjustable Quick Release Fastener
Contains Eight Pliers And Three Scewdrivers
Pliers With Chrome-Plated Heads And Two-Colour Dual Component Handles

관련된 링크들