Wiha 116 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

₩4,565,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,565,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
243-6308
Distrelec 제품 번호:
301-44-406
제조사 부품 번호:
42069
제조업체:
Wiha
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wiha

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Bit Holder, Cabinet Key, Cable Cutter, Crimping Tools, Diagonal Cutters, Dowel Racket Set, Hammer, L-Key Set, Nut Driver, Pliers, Ruler, Spirit Level, Stripping Tool, Voltage Tester

Number of Pieces

116

VDE/1000V Approved

Yes

Storage Type

Case

Standards/Approvals

RoHS

COO (Country of Origin):
DE

XXL II electrician's tool case - 116 piece


Conventional toolboxes are often not sufficiently robust, have little storage space and the tools are difficult to remove. The development of Wiha's 116-piece Electrician's Competence Case XXL II has put an end to such problems once and for all. The tool inserts in this case are designed to help you work efficiently by ensuring that all tools can be removed quickly and easily. Thanks to extensive equipment, electricians have the right utensil for every application, such as the LiftUp electric magazine bit holder, a torque screwdriver set, fully insulated screwdrivers from the Wiha Slim line or TriCut installation pliers. The large storage space in the tool case also contains a spirit level specially designed for electricians. Made of robust polypropylene, the case also features gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing automatically and causing injury.

Kit Content


1x Screwdriver SoftFinish® electric Hex nut driver 5.5 mm x 125 mm (00856)

1x Screwdriver SoftFinish® electric Hex nut driver 7.0 mm x 125 mm (00858)

1x Screwdriver SoftFinish® electric Hex nut driver 8.0 mm x 125 mm (00859)

1x Screwdriver SoftFinish® electric Hex nut driver 10.0 mm x 125 mm (00861)

1x Screwdriver SoftFinish® electric Hex nut driver 13.0 mm x 125 mm (00864)

1x Installation pliers TriCut Professional electric 170 mm, 7"" (38552)

1x High-performance diagonal cutters BiCut® Professional with DynamicJoint® Switchable 200 mm, 8"" (38191)

1x Precision mechanic's diagonal cutters Classic with opening spring 125 mm, 5"" (36189)

1x Screwdriver with bit holder SoftFinish® electric slimVario Stubby

1x Screwdriver SoftFinish® electric slimFix Slotted 3.5 mm x 100 mm (35446)

1x Screwdriver SoftFinish® electric slimFix Slotted 5.5 mm x 125 mm (35391)

1x Screwdriver SoftFinish® electric slimFix Slotted 6.5 mm x 150 mm (35392)

1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ1 x 80 mm (36329)

1x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv SL/PZ2 x 100 mm (36330)

1x Screwdriver SoftFinish® electric slimFix Phillips PH1 x 80 mm (35393)

1x Screwdriver SoftFinish® electric slimFix Phillips PH2 x 100 mm (35394)

1x Screwdriver SoftFinish® electric slimFix Pozidriv PZ1 x 80 mm (35395)

1x Screwdriver SoftFinish® electric slimFix Pozidriv PZ2 x 100 mm (35396)

1x Screwdriver SoftFinish® electric slimFix Star® Tamper Resistant (with hole) T10H x 100 mm (41141)

1x Screwdriver SoftFinish® electric slimFix Star® Tamper Resistant (with hole) T15H x 100 mm (41142)

1x Screwdriver SoftFinish® electric slimFix Star® Tamper Resistant (with hole) T20H x 100 mm (41143)

1x Screwdriver SoftFinish® electric slimFix Star® Tamper Resistant (with hole) T25H x 125 mm (41144)

1x PicoFinish® electric fine screwdriver Slotted 2.5 mm x 65 mm (42376)

1x PicoFinish® electric fine screwdriver Phillips PH0 x 65 mm (42378)

1x Screwdriver with bit magazine LiftUp electric Pozidriv, PlusMinus/Pozidriv, slotted with 6 slimBits (41234)

1x Screwdriver SoftFinish® Slotted with one-piece hexagonal blade and solid steel cap 12.0 mm x 200 mm (03231)

1x Switch cabinet key pen shape in blister pack 7.0 mm- 9- 5 - 8- 3 - 5 (39076)

1x Flashlight with LED, laser and UV light including 3 AAA batteries 100 - 310 lm (41286)

1x Dowel racket set SoftFinish® with 6 mm round blade and 4 dowels (41289)

1x Craftsman's cutters with crimp function 160 mm (41923)

1x L-key set in ErgoStar holder hexagonal ball Magicring® 10-pcs. in flourescent colour (41979)

1x Electrician's Longlife® folding ruler, 2 m metric, 10 segments 15 mm (42068)

1x Screwdriver SoftFinish® Slotted with one-piece hexagonal blade and solid steel cap 3.5 mm x 75 mm (03223)

1x Cable cutter Professional electric with switchable opening spring 210 mm, 8 1/4"" (43662)

1x Crimping tools for insulated cable eyes and contacts 220 mm, 0.5 - 6 (33841)

1x Water pump pliers Professional electric with push button adjustment 250 mm (37450);1x Needle nose pliers Professional electric with cutting edge curved shape, approx. 40° 200 mm, 8"" (26729)

1x Needle nose pliers Professional electric with cutting edge straight shape 200 mm, 8"" (26727)

1x Combination pliers Professional electric with DynamicJoint® and OptiGrip with extra long cutting edge 180 mm, 7"" (26708)

1x XLSelector Y bit set, 25 mm Phillips, Pozidriv, Star®, 32-pcs., 1/4"" C6,3 (41832)

1x Electrician's hammer with 300 g hammer head 283 mm (42071)

1x Automatic crimp tool for wire-end sleeves hex crimping 210 mm, 0.08 - 16 (41246)

1x Professional electric diagonal cutters with DynamicJoint® 160 mm, 6 1/2"" (43335)

1x Stripping tool automatic up to 16 mm² 200 mm, 8"" (42062)

1x Electrician's spirit level 40 cm (42074)

1x Voltage tester SoftFinish® single-pole, 110-250 volts Slotted transparent, with push-on clip 3.0 mm (34745)

1x Screwdriver SoftFinish® Slotted with one-piece hexagonal blade and solid steel cap 12.0 mm x 200 mm (39850)

1x Torque screwdriver set TorqueVario®-S electric 0,8-5,0 Nm mixed, variably adjustable torque limit, 19 pcs. incl. folding bag (36791)

1x Stripping tool with self-rotating drag blade for round cables 165 mm (44618)

1x case

관련된 링크들