Sgos 103 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved

Subtotal (1 unit)*

₩2,370,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,370,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-3193
제조사 부품 번호:
VS2RS SANS FER A SOUDER
제조업체:
Sgos
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sgos

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Vs2R Electronics Case with 3 Sections And A Selection Of 108 Tools Pieces

Number of Pieces

103

Storage Type

Case

VDE/1000V Approved

Yes

Standards/Approvals

No

제외

COO (Country of Origin):
FR

SGOS Tool Kit


The Sgos VS2R electronics case is designed with 3 sections and a selection of 103 tools including cutters, knife, pliers, ratchet, screwdriver, sockets, soldering, spanners, tweezers providing an excellent basic kit for technicians. Also, it features a protected area for soldering iron.

Contents:

6 x Accessories: universal joint - 2 handles-ratchet-2 extensions

1 x Stripping pliers

2 x polyethene containers

1 Soldering pliers

1 x Pen holder

1 x PCB test pliers

1 x Electrician's scissors

1 x Straight tweezers

6 x Open-ended spanner, 3.2mm to 13mm

1 x Cutter

1 x Adjustable spanner 1 Multigrid pliers

8 x Male spanner, 1.5mm to 8mm

1 x Brush

15 x 2.8in to 3/8in male spanner

1 x Scriber

2 x Red and black branch cable

1 x Disordering pump

1 x 2-blade electrician's knife

1 x Rule

13 x Sockets, 3.2mm to13mm

1 x Adhesive tape

11 x Sockets, 3/16in to 9/16in

1 x Spring grip

1 x Dual power soldering iron

2 x Screwdrivers, 3.5mm to 5.5mm, insulated 1000V

2 x Red and black wire clamp

2 x Screwdrivers, 6.5mm to 8mm

2 x Metric and imperial feeler gauge set

2 x Stubby, flat and crosshead screwdrivers

1 x Penlight

1 x Jeweller's screwdriver

3 x ends

6 x Files

2 x Ph1 and Ph2 screwdrivers

1 x Mirror

2 x Flat and crosshead screw placement screwdrivers

1 x Flat pliers

1 x Test screwdriver

2 x 1/2 round straight and angled pliers

1 x Disordering braid

Applications


Industries

Technicians

Engineers

관련된 링크들