Wera 39 Piece Kraftform Kompakt M 1 Metal Tool Kit with Pouch

Subtotal (1 unit)*

₩487,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩487,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-1890
Distrelec 제품 번호:
300-35-440
제조사 부품 번호:
05135928001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Tool Kit

Set Type

Kraftform Kompakt M 1 Metal

Kit Contents

6 Metal Twist Drill Bits (Diameter 3-10 mm), 1 Screw Gripper, 1 Voltage Tester 247, 1 Universal Bit Holder, Textile Box, 13 Bits (Length 89 mm), 1 x 1/4" Zyklop Speed Ratchet, 7 Manual And Power Tool Sockets (Sizes 5.5-13)

Number of Pieces

39

Storage Type

Pouch

Standards/Approvals

DIN 3126-D 6.3 (ISO 1173)

제외

COO (Country of Origin):
CZ

Wera Tool Kit, 39 Pieces, 3 to 10mm Drill Bit Size Range - Kraftform Kompakt Series - 05135928001


Want to keep your tools of the trade at your fingertips? This tool kit from Wera is your one-stop shop. As it boasts 39 different pieces, it's a versatile set you can rely on to tackle everything from fastening nuts to testing voltage. The components come in a textile box for safe organisation and storage, ensuring your tools stay in tip-top condition.

Features & Benefits


• Compact pouch dimensions of 325 (L) x 145 (W) x 65mm (H) for portability

• Bit holder has a Kraftform handle for a strain-free grip

• Ball-stop groove prevents wobbling and secures fasteners in place for safety and precision

Applications


• Metalworking

• Plumbing

• DIY projects

How much does this tool kit weigh?


It weighs just 1.492kg, so it's a breeze to carry when you're on the go.

관련된 링크들