Bahco 17 Piece Tool Kit Tool Kit with Pouch

Subtotal (1 kit)*

₩824,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
  • 추가로 2026년 11월 30일 부터 1 개 단위 배송
  • 추가로 2026년 12월 14일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩824,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
419-0107
제조사 부품 번호:
9852
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Set Type

Tool Kit

Product Type

Tool Kit

Kit Contents

Screwdriver, Knife, Tweezer, Tape Measure

Number of Pieces

17

Storage Type

Pouch

Standards/Approvals

No

제외

Bahco Tool Kit, 17 Piece Set, Electricians Set Type - 9852


This tool kit is a comprehensive electricians' set designed for versatility and practical use. Containing 17 essential hand tools including a knife, screwdriver, tape measure, and tweezers, this Compact tool set offers everything needed for various electrical tasks. The included wallet storage keeps tools organised and easily accessible, making it an Ideal choice for professionals in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Includes a variety of essential tools for electrical tasks
• Features a wallet for convenient storage and transport
• High-quality construction ensures durability for daily use
• Designed to meet the demands of electricians' hand tools
• Versatile toolkit suitable for multiple usage

Applications


• Ideal for installation and repair work in electrical systems
• Used for precise measurements with the tape measure
• Suitable for various maintenance tasks requiring cutting or manipulation
• Aids in tasks requiring delicate handling with tweezers
• Effective in troubleshooting electrical issues in diverse settings

What types of tasks can be performed with the included knife?


The knife is Ideal for making clean cuts on insulation, cables, or other materials commonly encountered in electrical work.

Is the tool kit suitable for use in confined spaces?


Yes, the Compact design allows for easy access and usability in tight areas, making it convenient for electricians working in restricted spaces.

How do the tools in this kit compare in quality to other brands?


The tools are MADE from high-quality materials, ensuring they can withstand heavy usage and provide reliable performance in professional settings.

Can the wallet storage accommodate additional tools?


The wallet is designed primarily for the included tools, but there may be some extra space for adding a few smaller hand tools, depending on dimensions.

Are these tools easy to replace if lost or damaged?


Yes, replacements for individual tools can typically be sourced through various suppliers, allowing you to maintain a complete toolkit without needing to replace the entire set.

관련된 링크들