Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley

Subtotal (1 unit)*

₩5,618,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,618,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-853
제조사 부품 번호:
TKW26R516T
제조업체:
Teng Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teng Tools

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Number of Pieces

516

Storage Type

Trolley

Standards/Approvals

No

제외

COO (Country of Origin):
TW
The Teng Tools 26 inch PRO35 roller cabinet tool kit in matte red is designed for professionals in various industrial applications. The tools in this 516-piece tool kit are organized in a TSW26R7 roller cabinet that measures 680 mm in width, 460 mm in depth, and 960 mm in height with castors mounted, making it suitable for a variety of industrial environments. It features seven fully extendable drawers - five drawers with a height of 75 mm and two taller drawers at 154 mm, each with a load capacity of up to 40 kg. The tool kit includes a wide range of hand tools such as 14, 38, and 12 drive sockets, bit sockets, ratchets, screwdrivers, bits, T-handle hex keys and TX keys, pliers, and other general tools. Each tool set is organized in dedicated modules that are part of the TengTools Tool Control System, allowing for easy access and quick identification of tools that are out of place.

Each of the 7 drawers has a 30 kg capacity, full extension ball bearing slides, and noise-reducing EVA mats for protection

3-piece heavy gauge steel cabinet frame

Treated with a phosphate-free 5-step rust prevention process and powder coat finish for durability

Equipped with 5 inch castors and a comfort grip handle for easy maneuverability

TengTools Tool Control system for organized and accessible tools

관련된 링크들