Teng Tools 663 Piece Electrician Tool Kit Tool Kit with Trolley

Subtotal (1 unit)*

₩9,132,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,132,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
323-848
제조사 부품 번호:
TKW37R663T
제조업체:
Teng Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teng Tools

Set Type

Electrician Tool Kit

Product Type

Tool Kit

Kit Contents

1/4\, 3/8\, And 1/2\ Drive Sockets, Bits, Bit Sockets, Combination Spanners, General Tools, Impact Tools, Inch Spanners & Sockets, Pliers, Pullers, Ratchets, Screwdrivers, Taps & Dies, T-Handle Hex & Tx Keys, Torque Wrench

Number of Pieces

663

Storage Type

Trolley

VDE/1000V Approved

No

Standards/Approvals

No

제외

COO (Country of Origin):
TW
The Teng Tools 37 inch PRO35 663-piece tool kit in matte red is designed for automotive professionals and offers high-quality, versatile storage with a wide selection of tools for various automotive tasks. The tools are housed in the TengTools 37 inch PRO35 roller cabinet model TSW37R7. The cabinet measures 964 mm in width, 460 mm in depth, and 985 mm in height with castors mounted. It features a 3-piece heavy gauge steel frame with a 5-step phosphate-free rust prevention process for enhanced durability. The roller cabinet includes seven fully extendable drawers: five 75 mm high for standard tools and two 154 mm high for heavier items. The first five drawers can hold up to 25 kg each, and the larger drawers can hold 40 kg each. All drawers have ball-bearing slides and noise-reducing EVA mats. The tool kit comes with tools in six of the seven drawers, leaving room to add more tools.

37 inch roller cabinet containing a comprehensive 663-piece tool kit for automotive related tasks

The roller cabinet has a 3-piece heavy gauge steel construction

Powder coated and treated with a phosphate-free 5-step rust prevention process for long-lasting performance

The roller cabinet has 5 inch heavy-duty wheels, two braked swivel wheels, and two fixed, for easy maneuverability

7 fully extendable drawers, all with ball bearing slides

Compatible with TengTools Tool Control System for organized and easy access tools

관련된 링크들