Subtotal (1 set)*
₩1,349,580.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩1,349,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 242-591
- 제조사 부품 번호:
- 97 91 04 V01
- 제조업체:
- Knipex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Knipex | |
| Product Type | Tool Box | |
| Length | 345mm | |
| Width | 80mm | |
| Height | 280mm | |
| Weight | 2.01kg | |
| Standards/Approvals | REACH, contains SVHC | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Knipex | ||
Product Type Tool Box | ||
Length 345mm | ||
Width 80mm | ||
Height 280mm | ||
Weight 2.01kg | ||
Standards/Approvals REACH, contains SVHC | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
제외
- COO (Country of Origin):
- DE
KNIPEX 97 91 04 V01 Tool Case for Photovoltaics for solar cable connectors MC4® 7 parts 280 mm
97 91 04 V01 Tool Case for Photovoltaics equipped with tools for photovoltaics. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Cable shears 95 16 165 for copper cables up to Ø 15 mm. Assembly tool (Allen key) for changing the crimping dies. With set of mounting tools 97 49 66 2 to tighten cable glands of MC4® solar plugs and to open the locking of MC4® housing. Foam insert with recesses for tools, 2 crimping dies and 2 locators. Impact-resistant plastic case. External dimensions: 345 x 80 x 280 mm (W x H x D). Crimping die 97 49 66 (2.5 / 4.0 /6.0 mm²) for solar connector MC4®, locator 97 49 66 1 and assembly tool set 97 49 66 2. Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 mm²) with adapted blades for smaller stripping capacities. MC4® is a registered trademark of Stäubli Electrical Connectors AG. Content: 1 x 12 12 11 KNIPEX Precision Insulation Stripper with adapted blades 1.5/2.5/4/6mm² (1,5 – 6,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies, 1 x 97 49 66 KNIPEX Crimping die for MC4® / MC4® Evo 2 PV plug type connectors 2,5/4/6 mm² (2,5 – 6,0 mm²), 1 x 97 49 66 1 KNIPEX Locator for 97 49 66, 1 x 97 49 66 2 KNIPEX Set of Mounting Tools for solar cable connectors MC4®,
Features and Benefits
Equipped With Tools For Photovoltaics
Crimping Die 97 49 66 (2.5 / 4.0 /6.0 Mm²) For Solar Connector Mc4®, Locator 97 49 66 1 And Assembly Tool Set 97 49 66 2
Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 Mm²) With Adapted Blades For Smaller Stripping Capacities
Crimping Die 97 49 66 (2.5 / 4.0 /6.0 Mm²) For Solar Connector Mc4®, Locator 97 49 66 1 And Assembly Tool Set 97 49 66 2
Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 Mm²) With Adapted Blades For Smaller Stripping Capacities
Technical attributes
With Crimp System Pliers 97 43 200 A For Interchangeable Crimping Dies, Crimping Pressure Is Precisely Set At The Factory (Calibrated)
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Assembly Tool (Allen Key) For Changing The Crimping Dies
With Set Of Mounting Tools 97 49 66 2 To Tighten Cable Glands Of Mc4® Solar Plugs And To Open The Locking Of Mc4® Housing
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Assembly Tool (Allen Key) For Changing The Crimping Dies
With Set Of Mounting Tools 97 49 66 2 To Tighten Cable Glands Of Mc4® Solar Plugs And To Open The Locking Of Mc4® Housing
Foam Insert With Recesses For Tools, 2 Crimping Dies And 2 Locators
관련된 링크들
- Knipex Tool Box 280 mm 345 mm 80mm
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
- Knipex Tool Case 80 mm 345mm
- Knipex Plastic Tool Box Wheeled 67 mm 265 mm 170mm
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex ABS, Aluminium Tool Case Wheeled 280 mm 515 mm 280mm
- Knipex 97 Crimp Tool for Bootlace Ferrule
- Knipex Knipex 97 5967 Crimp Tool Crimp Tool for Four-Mandrel Crimping Tool