Knipex 97 Crimp Tool for Bootlace Ferrule

Subtotal (1 unit)*

₩452,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 272 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩452,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-7609
Distrelec 제품 번호:
301-78-470
제조사 부품 번호:
97 55 04
제조업체:
Knipex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Knipex

Product Type

Crimp Tool

Handle Type

Comfort Grip

For Use With

Bootlace Ferrule

Maximum Wire Size AWG

6AWG

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

28AWG

Height Safe

No

Series

97

Overall Length

180mm

Adjustable Ratchet

Yes

Standards/Approvals

DIN 46228 parts 1 + 4

비준수

COO (Country of Origin):
DE

KNIPEX 97 55 04 Self-Adjusting Crimping Pliers for wire ferrules with lateral access with multi-component handles chrome-plated 180 mm


97 55 04 Self-Adjusting Crimping Pliers for wire ferrules For wire ferrules up to 16 mm². Adjusts automatically to the wire ferrule size for precise and quick crimping. Crimping of wire ferrules according to DIN 46228 parts 1+4. UL approval in conjunction with KNIPEX wire ferrules 97 99 330 - 399. Repetitive, high crimping quality due to ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Efficient lever action ensures a high crimping force. Narrow handle width. Ergonomic and comfortable handle, smooth operation and lightweight. Special quality chrome vanadium electric steel, oil-hardened. with square compression. also for Twin wire ferrules up to 2 x 6 mm² or 2 x AWG 10. - Application: Wire ferrules- Capacity in square millimetres: 0.08 — 16mm²- Number of crimp profiles: 1- AWG: 28 — 6

Features and Benefits


With Square Compression
Also For Twin Wire Ferrules Up To 2 X 6 Mm² Or 2 X Awg 10

Technical attributes


For Wire Ferrules Up To 16 Mm²
Adjusts Automatically To The Wire Ferrule Size For Precise And Quick Crimping
Crimping Of Wire Ferrules According To Din 46228 Parts 1+4
Ul Approval In Conjunction With Knipex Wire Ferrules 97 99 330 - 399
Repetitive, High Crimping Quality Due To Ratchet Mechanism (Unlockable)

관련된 링크들