CK Polyester Wheeled Bag 500 mm x 300mm x 400 mm

Subtotal (1 unit)*

₩492,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩492,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
185-6043
Distrelec 제품 번호:
301-18-853
제조사 부품 번호:
MA2650
제조업체:
CK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CK

Bag Type

Wheeled Bag

Product Type

Tool Bag

Material

Polyester

Length

500mm

Width

300mm

Height

400mm

Shoulder Strap

No

Number of Pockets

30

Colour

Grey, Black

Lock Type

Zipper

Standards/Approvals

No

제외

COO (Country of Origin):
CN

C.K Magma Technicians Wheeled Case, 500mm Length, 300mm Width - MA2650


This tool bag is a wheeled organiser designed to carry and transport hand tools and small equipment. Constructed from polyester with a zip closure, it provides a practical rolling solution for users who need a compact, wheeled storage option without a shoulder strap. The colourway combines grey and black for a utilitarian appearance.

Features and Benefits:


• 30 pockets for organised storage of hand tools
• Zip closure for secure retention during transit
• Wheeled base to reduce physical strain when moving loads
• Polyester construction offering resistance to everyday wear
• No shoulder strap to simplify rolling and storage

Applications


• Suitable for mechanics requiring many small compartments
• Ideal for technicians moving tools between sites
• Used for storing hand tools in mobile workshops
• Can be used for vehicle-based maintenance kits
• Useful for organising tools in tight workshop spaces

What locking method secures contents during movement?


A zip closure is used to keep items contained while mobile.

How many storage compartments are available for tool separation?


There are thirty distinct pockets to segregate tools and accessories.

Which materials contribute to external durability?


The outer Shell is polyester which provides everyday abrasion resistance.

Does the bag include a shoulder carrying option?


No, it is supplied without a shoulder strap to focus on wheeled usage.

관련된 링크들