CK Polyester Tool Bag with Shoulder Strap 500 mm x 240mm x 400 mm
- RS 제품 번호:
- 173-0023
- Distrelec 제품 번호:
- 301-09-157
- 제조사 부품 번호:
- MA2639
- 제조업체:
- CK
Subtotal (1 unit)*
₩244,840.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
- 추가로 2026년 11월 24일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩244,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-0023
- Distrelec 제품 번호:
- 301-09-157
- 제조사 부품 번호:
- MA2639
- 제조업체:
- CK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CK | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 500mm | |
| Width | 240mm | |
| Height | 400mm | |
| Number of Pockets | 60 | |
| Shoulder Strap | Yes | |
| Colour | Black, Grey | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CK | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 500mm | ||
Width 240mm | ||
Height 400mm | ||
Number of Pockets 60 | ||
Shoulder Strap Yes | ||
Colour Black, Grey | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
CK Technicians Tool Bag
The CK technician tool case max is a polyester, shoulder strap bag. The tool bag has a wide central compartment and deep side panels, perfect for storing electronic equipment and larger tools. This tool bag is a great choice for easy organisation and quick access to your tools making it an ideal choice for working professionals. The bag contains an extra deep square pocket for easy tool access.
Features and Benefits
100% waterproof and crack proof base
Available in a length of 500mm, width of 240mm, and height of 400mm
Heavy-duty, pierce protected zips for long life and performance
Removable and adjustable divider for maximum flexibility
Retaining straps to avoid a tripping hazard
Applications
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
관련된 링크들
- CK Polyester Tool Bag with Shoulder Strap 300 mm x 290mm x 390 mm
- CK Polyester Tool Bag with Shoulder Strap 460 mm x 210mm x 330 mm
- CK Polyester Tool Bag with Shoulder Strap 360 mm x 240mm x 220 mm
- CK Polyester Tool Bag with Shoulder Strap 250 mm x 250mm x 275 mm
- CK Polyester Tool Bag with Shoulder Strap 350 mm x 240mm x 180 mm
- CK Polyester Tool Bag with Shoulder Strap 460 mm x 210mm x 420 mm
- CK Polyester Tool Bag with Shoulder Strap 520 mm x 280mm x 350 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm